- RS Stock No.:
- 192-9587
- Mfr. Part No.:
- DPPNLFM3
- Brand:
- StarTech.com
Available to back order for despatch 27/06/2024
Added
Price Each
£18.92
(exc. VAT)
£22.70
(inc. VAT)
Units | Per unit |
1 + | £18.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 192-9587
- Mfr. Part No.:
- DPPNLFM3
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com DisplayPort to DisplayPort Cable, Male to Female, 900 mm - DPPNLFM3
This DisplayPort to DisplayPort (DP) cable from StarTech.com is a powerful accessory for delivering ultra-high-definition audio and video. It's designed to support 4K images as well as multi-stream transport (MST), so you can also use it with multiple screens. Because of its advanced graphics capabilities, it's suitable for high-performance gaming and home theatres.
Features and Benefits
Secure ConnectionThis cable features latch connectors that lock it securely to the connected devices, reducing the risk of accidental disconnects.
Durable and FlexibleWith an outer sheath of polyvinyl chloride (PVC) material, this durable component is fully corrosion-resistant. It's also flexible, so you can bend it as necessary to suit your setup.
Ease of installationThis handy cable is a plug-and-play type and is easy to install.
Durable and FlexibleWith an outer sheath of polyvinyl chloride (PVC) material, this durable component is fully corrosion-resistant. It's also flexible, so you can bend it as necessary to suit your setup.
Ease of installationThis handy cable is a plug-and-play type and is easy to install.
Applications
Versatile cable length of 900 m
Operating temperature range of -5°C to +70°C for use in a wide range of environments
Comes with StarTech.com's lifetime warranty for additional peace of mind
Operating temperature range of -5°C to +70°C for use in a wide range of environments
Comes with StarTech.com's lifetime warranty for additional peace of mind
FAQs
3ft. Panel Mount DisplayPort Cable
Should I use a longer video cable or a video extender?In most cases, video converters and extenders are not necessary if you purchase the correct-sized cable. A longer cable is generally the optimal solution.
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Connector 1 | DisplayPort |
Connector 2 | DisplayPort |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
DisplayPort Version | 1.2 |
Length | 1m |
Maximum Resolution | 4K @ 60 Hz |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Standards Met | CE, REACH |
Related links
- StarTech.com Male Mini DisplayPort to Female DisplayPort 4K @ 60 Hz
- StarTech.com Male Mini DisplayPort to Male DisplayPort 4K @ 60 Hz, 2m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 4K @ 60 Hz, 2m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 4K @ 60 Hz, 3m
- StarTech.com Male Mini DisplayPort to Male Mini DisplayPort 4K @ 60 Hz, 1m
- StarTech.com Male Mini DisplayPort to Female DisplayPort 4K @ 60 Hz, 3m
- StarTech.com Male Mini DisplayPort to Male DisplayPort 4K @ 60 Hz, 1m
- StarTech.com Male DisplayPort to Female Mini DisplayPort 4K @ 60 Hz, 150mm