- RS Stock No.:
- 192-9567
- Mfr. Part No.:
- N6PATC10MYL
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9567
- Mfr. Part No.:
- N6PATC10MYL
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.coms Yellow CAT6 10m Cable - N6PATC10MYL
StarTech's high-performance ethernet cable is packed with everything you need for running secure and speedy connections. The network cable offers 100% copper conductors, gold connectors, and is terminated ready for immediate use.
Optimal Length
What's great about StarTechs ethernet range is that they have a multitude of options to suit your networking needs. This cable is 10m in length, allowing you to connect applications like an RJ45 wall jack to a network hub in and around your office or further reaching applications via a raceway or conduit. StarTech.com realise the importance of colour too and have provided an excellent selection to choose from. This ethernet cable is yellow, which means you can configure and organise your network easily by colour coding.
Snagless Protection
Prevent the chances of decreased performance through breakages with a snagless style. Snagless types minimise the risk of breaking the RJ45 clips during the installing process, protecting the connector to fit with your requirements.
StarTech.com have also added PVC molded boot strain relief for when the cable is bent at an acute angle, reducing the risk of decreased cable connectivity and increasing its longevity.
24 AWG and 100% Copper
This cat6 features 24 AWG sized copper wires, which allow less resistance when carrying signals. It also produces less heat than other sizes and these two characteristics combined make it a perfect match for its 10m length. Using high-quality 100% copper conductors in this cat6 cable not only means that it's excellent value for investment, but it also specifically helps to reduce near end cross talk noise (NEXT), which boosts reliability in transferring data.
Gold Connectors
Even better is that StarTech.com use 50-micron thick gold connectors to support the longevity of the cable. By using the thickest gold plating available, the network cable maintains a fast and reliable connection over a longer period of time, withstanding up to x4 as much throughput as a standard metal connector. The RJ45 connectors also eliminate signal loss due to the non-corrosive material.
This patch cable houses the wires in a durable yellow PVC jacket. For peace of mind, StarTech provide a lifetime warranty with all their cables.
Applications
• Use with Gigabit networks and connect PoE-enabled devices
• Patches one device to another, e.g. a hub to distribution panel
• Connects workstations via a wall outlet
• Deliver data, voice and video over Gigabit networks
• Patches one device to another, e.g. a hub to distribution panel
• Connects workstations via a wall outlet
• Deliver data, voice and video over Gigabit networks
Features and benefits
• ETL verified
• 10 metres long
• Yellow in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• RJ45 connectors
• Terminated
• 24 AWG copper wire
• Snagless style
• 50-micron gold connectors
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Molded strain relief
• 650 MHz Rated
• Compatible w/Cat5e & earlier standards
• IEEE 802.3bt & DTE power compliance reduces cable heating
• Power Over Ethernet - supporting up to 100W for PoE devices like VOIP phone & security systems
• tested to comply w/ANSI/TIA-568-2.D Category 6 & ETL Verified
• Multi Gigabit 1/2.5/5Gbps/10Gbps connections
• 10 metres long
• Yellow in colour
• PVC jacket
• CAT6 cable type
• 100% copper wire
• RJ45 connectors
• Terminated
• 24 AWG copper wire
• Snagless style
• 50-micron gold connectors
• Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
• Molded strain relief
• 650 MHz Rated
• Compatible w/Cat5e & earlier standards
• IEEE 802.3bt & DTE power compliance reduces cable heating
• Power Over Ethernet - supporting up to 100W for PoE devices like VOIP phone & security systems
• tested to comply w/ANSI/TIA-568-2.D Category 6 & ETL Verified
• Multi Gigabit 1/2.5/5Gbps/10Gbps connections
What's in the box?
• 1x 10m Yellow CAT6 Ethernet Cable
How to identify a cat 6 ethernet cable?
Along the sheath of your ethernet cable will be printed the type of cable it is. So, to identify a cat 6 ethernet cable, it will have printed either 'CATAGORY 6' or 'CAT6' on it.
Is an ethernet cable the same as a cat6?
Yes. A CAT6 cable is a type of ethernet cable.
How long can you run cat6 ethernet cable?
A CAT6 cable has a maximum length of 100m or 328ft.
Specifications
Attribute | Value |
---|---|
Length | 10m |
LAN Category | Cat6 |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Yellow |
Outer Sheath Material | PVC |
Fire Behaviour | CMG Rated |
Standards Met | CE, ETL, REACH, RoHS |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Cable Shape | 4 Twisted Pair |
Related links
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...
- StarTech.com Cat6 Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- StarTech.com Cat6 Straight Male RJ45 to Straight Male RJ45 Cat6...