- RS Stock No.:
- 192-9518
- Mfr. Part No.:
- 45PAT7MPL
- Brand:
- StarTech.com
2 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 + | £7.99 |
- RS Stock No.:
- 192-9518
- Mfr. Part No.:
- 45PAT7MPL
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Purple Male Cat5e Cable, RJ45, 7m - 45PAT7MPL
Need to connect your devices to an Ethernet network? This durable StarTech.com Cat5e cable provides reliable transmission for high-speed data applications. Based on the Cat5 terminals, this Cat5e cable improves the speed of transmission tenfold, making it suitable for use with Gigabit Ethernet. This unit has a 7m length for extended reach in office environments.
Bright purple colouringThe purple housing and sheath allow you to colour code your network cable runs, making them easily identifiable for speedy maintenance.
Durable connections50-micron gold connectors are on hand to prevent rust and oxidation corrosion, protecting your connections.
High-quality conductorsThe 24 AWG (American Wire Gauge) copper wire has a high-quality construction needed to conduct fast Ethernet applications such as Power over Ethernet (PoE).
Durable connections50-micron gold connectors are on hand to prevent rust and oxidation corrosion, protecting your connections.
High-quality conductorsThe 24 AWG (American Wire Gauge) copper wire has a high-quality construction needed to conduct fast Ethernet applications such as Power over Ethernet (PoE).
• Pre-terminated male RJ45 to male RJ45 connectors• UTP (unshielded twisted pair) conductors provide resistance to electromagnetic interference (EMI) and radio frequency interference (RFI)
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Purple PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Extend the reach of your Ethernet network devices by 15m
Purple PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Extend the reach of your Ethernet network devices by 15m
How durable is this cable?The PVC (polyvinyl chloride) cable jacket prevents bending or fraying damage. The RJ45 connector clips stop snags or pull damage. The moulded strain-relief design reduces stress at the plug termination point so the cable is highly resistant to wear.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Purple |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow...
- Startech Cat6 Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...