- RS Stock No.:
- 192-9517
- Mfr. Part No.:
- 45PAT7MRD
- Brand:
- StarTech.com
111 In stock - FREE next working day delivery available
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 + | £7.99 |
- RS Stock No.:
- 192-9517
- Mfr. Part No.:
- 45PAT7MRD
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Red Male Cat5e Cable, RJ45, 7m - 45PAT7MRD
Connect computers, modems and other wired internet-capable devices with this StarTech.com Cat5e network cable. The Cat5e cable standard updates the features of Cat5 cables to provide higher connection speeds for Fast Ethernet and Gigabit Ethernet. This unit's 10m length allows for extended connections, so it's perfect for skirting-board mounting from your desk to a far off power outlet.
Top class wiringThis cable has 24 AWG (American Wire Gauge) copper cores that help significantly reduce NEXT (near-end crosstalk).
Gold-plated protectionParticle ingress is filtered out by the 50-micron gold connectors, preventing oxidation and corrosion. The strict protection prevents signal degradation and maintains the conductivity of your cable.
PoE compatibleThis cable can support high powered Ethernet applications such as PoE (Power over Ethernet) as well as 1080p and 4K video streaming.
Gold-plated protectionParticle ingress is filtered out by the 50-micron gold connectors, preventing oxidation and corrosion. The strict protection prevents signal degradation and maintains the conductivity of your cable.
PoE compatibleThis cable can support high powered Ethernet applications such as PoE (Power over Ethernet) as well as 1080p and 4K video streaming.
• UTP (unshielded twisted pair) compacts the cable for a smaller size with higher strength• Bright red sheath colour means the cable is easy to identify• Backwards compatible with previous Cat5 applications • Pre-terminated Male to Male RJ45 (registered jack) connector ends clip in place to protect your network connections from snags
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Red PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Red PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connect a workstation to an RJ45 wall outlet
Is this cable suitable for industrial use?Yes, the cable is protected for industrial use by its PVC (polyvinyl chloride) sheath that prevents fraying and is resistant to chemicals.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Red |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |