- RS Stock No.:
- 192-9515
- Mfr. Part No.:
- 45PAT7MYL
- Brand:
- StarTech.com
7 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 + | £7.99 |
- RS Stock No.:
- 192-9515
- Mfr. Part No.:
- 45PAT7MYL
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.Com Ethernet Cable, 24AWG, Cat5e - 45PAT7MYL
Achieve reliable network connections with this Ethernet cable from StarTech.com. A generous 7m length allows for high-speed signal transfers over longer distances. There's an RJ45 connector at each end, with clip protectors to prevent snags and breaks during installation. You'd use a cable like this to connect computers, hubs and computer peripherals.
Connector strain reliefMoulded boots prevent excessive bending to protect the connectors and deliver reliable performance.
Handy colour-codingThe yellow cable is easy to spot in a network, helping with troubleshooting and reducing downtime.
Supports demanding applicationsThis Cat5e patch cable offers rapid transmission speeds while preventing crosstalk interference.
Handy colour-codingThe yellow cable is easy to spot in a network, helping with troubleshooting and reducing downtime.
Supports demanding applicationsThis Cat5e patch cable offers rapid transmission speeds while preventing crosstalk interference.
• Highly conductive 50-micron gold-plated connectors for signal clarity
• Robust PVC cable jacket for protection and durability in harsh conditions
• Robust PVC cable jacket for protection and durability in harsh conditions
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
Yellow PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Yellow PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
What's the difference between a Cat5 and a Cat5e Ethernet cable?As an upgrade from Cat5, Cat5e is enhanced for better performance and faster data transfer speeds.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 2 | RJ45 |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Yellow |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |
- RS Stock No.:
- 192-9515
- Mfr. Part No.:
- 45PAT7MYL
- Brand:
- StarTech.com