- RS Stock No.:
- 192-9507
- Mfr. Part No.:
- 45PAT3MOR
- Brand:
- StarTech.com
4 In stock for delivery within 1 working days
Added
Price Each
£5.99
(exc. VAT)
£7.19
(inc. VAT)
Units | Per unit |
1 + | £5.99 |
- RS Stock No.:
- 192-9507
- Mfr. Part No.:
- 45PAT3MOR
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Cat5e Cable, 3m - 45PAT3MOR
Bring high-speed performance to your legacy Ethernet system with this Cat5e cable from StarTech.com. It's fitted with RJ45 (Registered Jack) connectors on either end, so it's an ideal solution for patching your router to your laptop, computer or gaming console. Clip protectors on the plugs stop them from snagging while you're routing the cable for hassle-free cable runs. This cable is ideal to use when upgrading IT (information technology) systems.
Features and Benefits
Minimal signal interferenceThis cable has been carefully constructed to optimise rapid signal transfer and reduce near-end crosstalk (NEXT), giving you an uninterrupted signal.
Long-lasting and robustThe moulded strain relief reinforces the point where the connectors join the cable to reduce the risk of the plugs breaking or cracking.
Long-lasting and robustThe moulded strain relief reinforces the point where the connectors join the cable to reduce the risk of the plugs breaking or cracking.
Applications
• Gold connectors for peak conductivity and corrosion resistance to eliminate signal loss
• Orange cable and connectors for simple colour-coding
• Tough PVC (polyvinyl chloride) cable jacket for outstanding protection against moisture and abrasion
• Convenient 3m length for connecting devices in large spaces
• Orange cable and connectors for simple colour-coding
• Tough PVC (polyvinyl chloride) cable jacket for outstanding protection against moisture and abrasion
• Convenient 3m length for connecting devices in large spaces
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Upgrade legacy systems such as desktop PCs and servers
Build or upgrade a desktop PC or server to take advantage of the increased performance of two 2.5" HDDs or SSDs in a 3.5" drive bay - ideal for system integrators, IT professionals and prosumers
Upgrade core IT systems cost-efficiently
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Upgrade legacy systems such as desktop PCs and servers
Build or upgrade a desktop PC or server to take advantage of the increased performance of two 2.5" HDDs or SSDs in a 3.5" drive bay - ideal for system integrators, IT professionals and prosumers
Upgrade core IT systems cost-efficiently
Can you use this cable for PoE applications?This high-performance cable includes 24AWG (American Wire Gauge) copper wiring, which can handle demanding applications like PoE (Power over Ethernet).
Specifications
Attribute | Value |
---|---|
Length | 3m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Orange |
Fire Behaviour | CM Rated |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat5e Straight Male RJ45 to Straight Male RJ45...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...