- RS Stock No.:
- 192-9504
- Mfr. Part No.:
- 45PAT7MWH
- Brand:
- StarTech.com
14 In stock - FREE next working day delivery available
12 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.99
(exc. VAT)
£9.59
(inc. VAT)
Units | Per unit |
1 + | £7.99 |
- RS Stock No.:
- 192-9504
- Mfr. Part No.:
- 45PAT7MWH
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Terminated Cat5e Ethernet Patch Cable, 24 AWG, 7m - 45PAT7MWH
Conveniently patch your workstation into a central hub with this Ethernet cable from StarTech.com. It offers high-performance capabilities along with protection against abrasion, dirt and moisture to suit demanding industrial applications. Superior copper conductors ensure enhanced data transfer speeds and fluid electrical flow, while RJ45 (radio jack) plugs on either end make quick connections between network devices. This 7-metre cable is perfect for use in network conduits and raceways.
High-resolution video streamingThis cable features 24 AWG (American Wire Gauge) copper conductors that deliver high performance capacity. It supports resolutions of up to 1080 pixels.
Strong moulded connectorsThis cable has moulded connectors to prevent cracking at the joining point and ensure it can withstand frequent handling.
Hassle-free cable runsClip protectors prevent your RJ45 connectors from snagging or breaking during assembly.
Strong moulded connectorsThis cable has moulded connectors to prevent cracking at the joining point and ensure it can withstand frequent handling.
Hassle-free cable runsClip protectors prevent your RJ45 connectors from snagging or breaking during assembly.
• Gold-plated connectors for a smooth signal flow• Keeps near-end crosstalk (NEXT) well within acceptable limits• Corrosion-resistant conductors help reduce the risk of signal loss
FAQs
RJ45 connector-clip protectors eliminate cable snags and breaks during installation
White PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
White PVC jacket for colour coding your connections
7 meters in length for longer connections
Moulded RJ45 connectors prevent cable damage and also provide strain relief
50-micron gold-plated connectors for a clear signal
High-quality 24 AWG copper wire
Applications
Designed for use with Fast Ethernet networks
Patches from hub to distribution panel
Connects workstation to wall outlet
How much does this cable assembly weigh?This Ethernet cable is lightweight at just 264 grams, meaning you can easily roll it up and carry it between jobs.
Specifications
Attribute | Value |
---|---|
Length | 7m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | White |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Cable Shape | Snagless |
Conductor Strand Type | Stranded |
- RS Stock No.:
- 192-9504
- Mfr. Part No.:
- 45PAT7MWH
- Brand:
- StarTech.com
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Purple PVC...