- RS Stock No.:
- 192-9500
- Mfr. Part No.:
- 45PAT1MGN
- Brand:
- StarTech.com
100 In stock - FREE next working day delivery available
Added
Price Each
£3.99
(exc. VAT)
£4.79
(inc. VAT)
Units | Per unit |
1 + | £3.99 |
- RS Stock No.:
- 192-9500
- Mfr. Part No.:
- 45PAT1MGN
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Terminated Cat5e Patch Cable, 24AWG, 1m - 45PAT1MGN
Enhance the capabilities of your network with this Ethernet patch cable from StarTech.com. The Category 5 enhanced (Cat5e) cable features high bandwidths for fast and reliable data transmission and is ideal for both at-home and industrial network systems. Its durable PVC (polyvinyl chloride) jacket offers protection against abrasion while remaining pliable and lightweight for easy installation. This material is also environmentally-friendly and doesn't emit toxic gases in the event of a fire.
Quick to installThe cable is supplied pre-terminated with two widely-used RJ45 (radio jack) connectors, making it ready for immediate use.
Fast transfer speedsThe cable's 24 AWG (American Wire Gauge) copper conductors offer superior electrical conductivity while eliminating signal loss to meet the demands of high-performance networks.
Minimal interferenceNear-end crosstalk (NEXT) is kept well within acceptable limits, thanks to the cable's advanced construction and superior material composition.
Fast transfer speedsThe cable's 24 AWG (American Wire Gauge) copper conductors offer superior electrical conductivity while eliminating signal loss to meet the demands of high-performance networks.
Minimal interferenceNear-end crosstalk (NEXT) is kept well within acceptable limits, thanks to the cable's advanced construction and superior material composition.
• Moulded strain relief to minimise stress at plug termination points• Resistant to corrosion for an extended service life• Coloured hoods for ease of use and enhanced organisation
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Install a 2.5" SATA/SAS drive in a 3.5" drive bay
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Install a 2.5" SATA/SAS drive in a 3.5" drive bay
Is this cable snag-free?To ensure long-lasting performance, this high-quality Cat5e patch cable features a snagless design. This protects the RJ45 connector clips from damage and makes the cable less prone to kinking during installation.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Green |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
Cable Shape | Snagless |
American Wire Gauge | 24 AWG |
- RS Stock No.:
- 192-9500
- Mfr. Part No.:
- 45PAT1MGN
- Brand:
- StarTech.com