- RS Stock No.:
- 192-9499
- Mfr. Part No.:
- 45PAT1MOR
- Brand:
- StarTech.com
16 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.99
(exc. VAT)
£4.79
(inc. VAT)
Units | Per unit |
1 + | £3.99 |
- RS Stock No.:
- 192-9499
- Mfr. Part No.:
- 45PAT1MOR
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Terminated Cat5e Cable, RJ45, 1m - 45PAT1MOR
Securely connect personal computers or high-performance workstations to a local area network (LAN) with this Cat5e cable from StarTech.com. Thanks to the moulded protector clips on the RJ45 (registered jack) connectors, you don't need to worry about snags when disconnecting your cable from equipment or wall sockets.
High-quality materialsThis cable is made with high-quality materials, so you can be sure of its performance. It has 50-micron gold connectors for maximum conductivity and minimal signal loss from corrosion. 24 AWG (American Wire Gauge) copper means it's suitable for the demands of your Ethernet network.
Well-thought-out designIt's carefully constructed with unshielded twisted pairs to limit near-end crosstalk (NEXT) and maximise flexibility.
Easy to installAs this cable is terminated, all you need to do is plug in the connectors and you're ready to go.
Well-thought-out designIt's carefully constructed with unshielded twisted pairs to limit near-end crosstalk (NEXT) and maximise flexibility.
Easy to installAs this cable is terminated, all you need to do is plug in the connectors and you're ready to go.
• PVC (polyvinyl chloride) jacket is fire-resistant• 1m in length for patch cabling• Strain relief at the cable ends keeps connections reliable.
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use this cabinet to house your A/V equipment in a restaurant or bar, where space may be limited
Rack-mount the equipment in your repair center or technology shop
House equipment in audio-video editing rooms, or radio and television broadcast studios
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top-quality components
High-quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use this cabinet to house your A/V equipment in a restaurant or bar, where space may be limited
Rack-mount the equipment in your repair center or technology shop
House equipment in audio-video editing rooms, or radio and television broadcast studios
What are the benefits of using an Ethernet cable over Wi-Fi?Ethernet cables create the stable and reliable connection that's needed for data transfer. It doesn't suffer from internet drop-outs, whereas Wi-Fi can.
Specifications
Attribute | Value |
---|---|
Length | 1m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Orange |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Conductor Strand Type | Stranded |