- RS Stock No.:
- 192-9493
- Mfr. Part No.:
- 45PAT2MOR
- Brand:
- StarTech.com
269 In stock - FREE next working day delivery available
20 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.99
(exc. VAT)
£5.99
(inc. VAT)
Units | Per unit |
1 + | £4.99 |
- RS Stock No.:
- 192-9493
- Mfr. Part No.:
- 45PAT2MOR
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Orange Cat5e Cable, 2m - 45PAT2MOR
Choose this Cat5e network cable from StarTech.com for noiseless connections to network devices. This high-performance accessory is designed to keep near-end crosstalk (NEXT) within the smallest limits possible, preventing interference from nearby cables. It has an outer sheath made of PVC (polyvinyl chloride), which provides maximum strength and impact resistance for a long service life. Strain relief on the connector ends prevents twisting and cracking, ensuring an uninterrupted signal.
Features and Benefits
Simple installationThis cable's connectors have snagless clips that make insertion and removal simple, saving you time and effort while preventing damage to the cable ends.
Premium copper wireThe high-quality 24AWG (American Wire Gauge) copper wire can effectively handle demanding applications like PoE (Power over Ethernet).
Premium copper wireThe high-quality 24AWG (American Wire Gauge) copper wire can effectively handle demanding applications like PoE (Power over Ethernet).
Applications
• Gold plating on the connectors prevents rust and ensures reliable conductivity for long-lasting performance
• Orange colour for ease of identification in colour-coded set-ups
• Length of 2m for ease of access when devices are far from each other
• Orange colour for ease of identification in colour-coded set-ups
• Length of 2m for ease of access when devices are far from each other
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use your compact flash card as a bootable and removable device
Excellent for swapping operating systems quickly without having to take your computer apart.
Connect your compact flash card to a 40 or 44 pin IDE slot
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Use your compact flash card as a bootable and removable device
Excellent for swapping operating systems quickly without having to take your computer apart.
Connect your compact flash card to a 40 or 44 pin IDE slot
What's a UTP cable?A UTP (unshielded twisted pair) cable like this one has conductor cores twisted in pairs to cancel out electromagnetic interference (EMI), making it more reliable for transmitting data.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat5e |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Orange |
Outer Sheath Material | PVC |
Fire Behaviour | CM Rated |
Conductor Strand Type | Stranded |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.6mm |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...