- RS Stock No.:
- 192-9490
- Mfr. Part No.:
- 45PAT2MGN
- Brand:
- StarTech.com
180 In stock - FREE next working day delivery available
4 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.99
(exc. VAT)
£5.99
(inc. VAT)
Units | Per unit |
1 + | £4.99 |
- RS Stock No.:
- 192-9490
- Mfr. Part No.:
- 45PAT2MGN
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Green Cat5e Cable, 2m - 45PAT2MGN
Need a reliable high-speed cable to use with an Ethernet network? This 2m Cat5e cable from StarTech.com will ensure a high-quality signal. The highly conductive copper wires transmit the signal reliably, while the PVC (polyvinyl chloride) sheath is resistant to wear and moisture for good performance and safety in harsh environments. Use this cable for demanding applications such as reading and copying high-resolution images, providing read/write access to memory cards and backing up data.
Features and Benefits
Snagless connectorsThis cable is fitted with standard RJ45 (Registered Jack) clip connectors that wont snag during installation, ensuring a longer product life.
No interferenceTo prevent interference with the signal, the cable is designed to keep near-end crosstalk (NEXT) to a minimum.
No interferenceTo prevent interference with the signal, the cable is designed to keep near-end crosstalk (NEXT) to a minimum.
Applications
• Backwards compatibility for greater versatility
• 50-micron gold connectors ensure good conductivity and resistance to corrosion for reliable transmission
• Green sheath colour for ease of identification in a colour-coded cable run
• Moulded strain relief prevents excessive bending to minimise signal loss and protect the cable from breakage
• 50-micron gold connectors ensure good conductivity and resistance to corrosion for reliable transmission
• Green sheath colour for ease of identification in a colour-coded cable run
• Moulded strain relief prevents excessive bending to minimise signal loss and protect the cable from breakage
FAQs
RJ45 connector clip protectors
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Gain fast access to multimedia content such as images, videos, and music for high-speed file transfers or to review and edit content - ideal for creative professionals
Access two SD cards simultaneously to review or edit files on multiple SD cards - out in the field or in the studio
Carefully constructed and tested, to keep Near End Crosstalk (NEXT) well within acceptable limits
coloured hoods for departmental colour coding
Molded strain relief prevents the cable from being bent at sharp angles at the RJ45 connector, to minimize the stress at the plug termination point
Constructed with top quality components
High quality 24 AWG copper wire
50-micron gold connectors ensure optimum conductivity while eliminating network signal loss due to oxidation or corrosion
RJ45 connector clip protectors help keep the plugs from snagging while routing the cable, for easier cable runs
Guaranteed reliability
Applications
Gain fast access to multimedia content such as images, videos, and music for high-speed file transfers or to review and edit content - ideal for creative professionals
Access two SD cards simultaneously to review or edit files on multiple SD cards - out in the field or in the studio
Can I use this cable for Power over Ethernet applications?The cable has 24AWG (American Wire Gauge) wires that provide powerful conductivity and fast speeds for applications such as Power over Ethernet (PoE).
Specifications
Attribute | Value |
---|---|
Length | 2m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Outer Sheath Material | PVC |
Sheath Colour | Green |
Fire Behaviour | CM Rated |
American Wire Gauge | 24 AWG |
Outer Diameter | 5.6mm |
Conductor Strand Type | Stranded |
Related links
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Blue PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Red PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Black PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Yellow PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable White PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Green PVC...
- StarTech.com Cat5e Male RJ45 to Male RJ45 Ethernet Cable Grey PVC...
- Startech Cat5e Male RJ45 to Male RJ45 Ethernet Cable Orange PVC...