- RS Stock No.:
- 192-9448
- Mfr. Part No.:
- MUY1MFFADP
- Brand:
- StarTech.com
- RS Stock No.:
- 192-9448
- Mfr. Part No.:
- MUY1MFFADP
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Aux Cable, Headphone Splitter Type, 152.4mm Length - MUY1MFFADP
Split your sounds in a snap with this aux cable from StarTech.com. By letting you connect two devices to one source, it loops you and a friend into the same audio player for hassle-free music sharing. Thanks to its 3.5mm mini plug, the cord's sure to slot into standard audio output jacks on phones and tablets.
Easy to Use
Portable sizeA compact length of 152.4mm means you can easily carry this cable in your bag or pocket.
Robust constructionAbrasion and wear are no match for this cable thanks to its hard-wearing PVC jacket.
Robust constructionAbrasion and wear are no match for this cable thanks to its hard-wearing PVC jacket.
Slim Design
Nickel-plated connectors are highly conductive and corrosion-resistant for reliable signal transmission
Moulded connectors for effective strain relief that protects against twisting, bending and pulling
Moulded connectors for effective strain relief that protects against twisting, bending and pulling
The splitter is compact and lightweight, so for busy users, simply slip this into your laptop bag or carry case for use on the go.
FAQs
Being a StarTech.com product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. For first-class protection, the connectors are purposefully constructed from PVC with moulded strain relief for protection against everyday usage.
Do I need to download software to use this cable? No, this unit works without any extra downloads, letting you skip straight to media sharing.
Features and Benefits
1x 3.5mm Male mini jack connector
2x Female 3.5mm sockets
Plug and play
Lightweight and compact
Black in colour
Slimline design to fit devices with cases
Moulded strain relief
PVC jacket
Share music with a friend
2x Female 3.5mm sockets
Plug and play
Lightweight and compact
Black in colour
Slimline design to fit devices with cases
Moulded strain relief
PVC jacket
Share music with a friend
Applications
With this splitter, users can connect two sets of speakers to their audio device, computer, or a single sound card. If users have an iPod or MP3 player, users can channel the music to two different sets of headphones or earphones and listen to the same music with other people.
FAQ
Whats in the box?
1x Male 3.5 mm to 2x female 3.5mm audio adapter cable
How long can a 3.5mm audio cable be?
Off-the-shelf 3.5mm audio cables can go up to 150ft.
What is a 3.5mm audio cable?
These types of cables are a family of connectors mostly found on phones, MP3 Players, and computers.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | 3.5mm Stereo Jack x 2 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 152.4mm |
Sheath Colour | Black |
Standards Met | CE, REACH |
Outer Sheath Material | PVC |
Related links
- StarTech.com Female 3.5mm Stereo Jack to Male 3.5mm Stereo Jack x...
- StarTech.com Female 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 150mm
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack...
- StarTech.com Male 3.5mm Stereo Jack to Female RCA x 2 Aux Cable 150mm
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack...
- StarTech.com Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 900mm