- RS Stock No.:
- 192-9465
- Mfr. Part No.:
- MUMFRCA
- Brand:
- StarTech.com
32 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.79
(exc. VAT)
£4.55
(inc. VAT)
Units | Per unit |
1 + | £3.79 |
- RS Stock No.:
- 192-9465
- Mfr. Part No.:
- MUMFRCA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Aux Cable, 152.4mm Length, 13g Weight - MUMFRCA
Want to amp up the volume on your mobile device? You can quickly connect it to your home stereo using this aux cable from StarTech.com. The handy accessory is a cinch to use with any portable audio device with a 3.5mm headphone jack, so it's also ideal for hooking up your smartphone to speakers.
Features & Benefits
Easy communicatorThis assembly is compatible with various music players, including hi-fi systems, stereo amplifiers and computer sound cards with RCA audio input.
Light as a featherA weight of just 13g means you can pop the cable into your laptop bag when you're on the go.
Light as a featherA weight of just 13g means you can pop the cable into your laptop bag when you're on the go.
Colour-coded connectors for easy installation
Plug-and-play design, so ready for immediate use
Built-in strain relief for an extended service life
Plug-and-play design, so ready for immediate use
Built-in strain relief for an extended service life
FAQs
How long is this aux cable?The cable is 152.4mm long, so you can conveniently keep your device close on hand.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | RCA x 2 |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 150mm |
Sheath Colour | Black |
Standards Met | CE, REACH |
Related links
- StarTech.com Female 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 150mm
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 1m
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- RS PRO Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 5m
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack...
- StarTech.com Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 900mm