- RS Stock No.:
- 192-9460
- Mfr. Part No.:
- MUHSMF1M
- Brand:
- StarTech.com
79 In stock - FREE next working day delivery available
25 available from Europe for delivery within 1 working day(s).
Added
Price Each
£5.97
(exc. VAT)
£7.16
(inc. VAT)
Units | Per unit |
1 + | £5.97 |
- RS Stock No.:
- 192-9460
- Mfr. Part No.:
- MUHSMF1M
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.coms 3.5mm M/F TRRS Headset Extension Cable, 1m – MUHSMF1M
StarTech.com design all their cables with the user at the centre of innovation. This jack extension cable is perfect for connecting portable audio devices and media players to headphones or speakers over longer distances.
TRRS Technology
Whether you have an iPhone or the latest Sony Walkman, any MP3 player that sports a 3.5mm (1/8 TRRS) headphone jack will accept this aux cable from StarTech.com. With three black rings on this connector, it means users can use their inline mic, if they have one, with this extension lead.
Ideal Length
With the TRRS cable being 1m in length, place your devices where it suits your needs best. For busy users, simply slip this into your laptop bag or carry case for use on the go. It's truly plug-and-play with no set up required.
Premium Material for Longevity
Being a StarTech.com product, users can buy with confidence that the materials are of the highest standard and durability for performance you can depend on. For first-class protection, the plastic around the male and female ports are purposefully constructed from PVC with moulded strain relief for everyday use. This helps protect the connection points if bent at acute angles, reducing potential lead damage.
It does not require any external software to be downloaded to use it.
Note:
To make sure your hardware (computer or media player) detects the connecting device, e.g. earphones, StarTech.com recommend users plug the extension cable and the device together before connecting to the hardware.
Occasionally, if users are connecting headsets with a mic, the normal control functions of the mic may cease to function correctly. This is not a defect of StarTech.coms cable, it is due to the sensitivity of the remote-control circuitry.
Features and Benefits
Nikel-plated connectors
1x 3.5mm male mini jack connector
1x 3.5mm female socket
1m in length
PVC jacket
Moulded strain relief
Plug and play
Supports inline mics
2x TRRS connectors
Extend current length of cable by 1m
Protects against electromagnetic and radio frequency interference
1x 3.5mm male mini jack connector
1x 3.5mm female socket
1m in length
PVC jacket
Moulded strain relief
Plug and play
Supports inline mics
2x TRRS connectors
Extend current length of cable by 1m
Protects against electromagnetic and radio frequency interference
Applications
Users can connect their music players at an extended distance to a range of outputs such as a Hi-Fi system, headphones, and earphones. Its great if theres a 3.5mm audio in point in the car so you can play your music on the car stereo system while travelling.
FAQ
Whats in the box?
1x 1m M/F 3.5 mm extension audio cable
Can this extension cable be used with headphones?
Yes, this extension cable from StarTech can be used to extend the reach of users headphones.
How long can a 3.5mm audio cable be?
Off-the-shelf 3.5mm audio cables can go up to 150ft.
What is a 3.5mm audio cable?
These types of cables are a family of connectors mostly found on phones, MP3 Players, and computers.
What is a 3.5mm audio cable used for?
A 3.5mm audio cable is generally used for transmitting sound waves from an input device to an output device. For example, a smartphone to a set of speakers.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3.5mm Stereo Jack |
Connector 2 | 3.5mm Stereo Jack |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 1m |
Sheath Colour | Black |
Standards Met | CE, REACH |
Outer Sheath Material | PVC |
Related links
- StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux...
- StarTech.com Male 3.5mm Stereo Jack to Female 3.5mm Stereo Jack x...
- StarTech.com Male 3.5mm Stereo Jack to Female RCA x 2 Aux Cable 150mm
- StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux Cable 2m
- StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux...
- StarTech.com Male 3.5mm Stereo Jack to Male RCA x 2 Aux Cable 900mm
- StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux...
- StarTech.com Male 3.5mm Stereo Jack to Male 3.5mm Stereo Jack Aux...