- RS Stock No.:
- 186-4072
- Mfr. Part No.:
- DKT30CHVGPD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-4072
- Mfr. Part No.:
- DKT30CHVGPD
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DKT30CHVGPD USB C MultiPort Adapter with HDMI and VGA
Maximize your productivity during business travel. This USB-C multiport adapter with HDMI and VGA is like four adapters in one, giving you flexible video output, a USB 3.0 port and Gigabit Ethernet port, a hideaway cable, plus robust power and charging.
With easy plug-and-play installation on most operating systems, the USB-C adapter doesnt require additional drivers or software. Its the perfect accessory for MacBook, Dell XPS, Chromebook or other USB-C laptops.
Connect a UHD 4K HDMI or VGA Monitor
The USB-C to HDMI and VGA adapter keeps you prepared for business travel. Extend your laptops display by connecting to a 4K HDMI (4096 x 2160 or 3840 x 2160 resolution) or VGA (1920 x 1200) monitor or projector, to make presentations or set up a workstation.
Powerful Laptop Charging
With support for 95W Power Delivery 3.0 (PD 3.0), the USB Type-C multiport adapter provides up to 85W laptop charging while also powering your peripheral when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you unplug to switch power sources (USB-C power adapter to bus power).
Convenient Cable Management
With multiple ports and an easily accessible hideaway cable, the USB-C all-in-one adapter makes an ideal travel dock. Plus, its bus powered for easy portability.
Enhance Productivity
The USB-C adapter lets you add a flash drive, mouse or other device using the Type-A port. Add wired network connectivity with the GbE port.
DKT30CHVGPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.
With easy plug-and-play installation on most operating systems, the USB-C adapter doesnt require additional drivers or software. Its the perfect accessory for MacBook, Dell XPS, Chromebook or other USB-C laptops.
Connect a UHD 4K HDMI or VGA Monitor
The USB-C to HDMI and VGA adapter keeps you prepared for business travel. Extend your laptops display by connecting to a 4K HDMI (4096 x 2160 or 3840 x 2160 resolution) or VGA (1920 x 1200) monitor or projector, to make presentations or set up a workstation.
Powerful Laptop Charging
With support for 95W Power Delivery 3.0 (PD 3.0), the USB Type-C multiport adapter provides up to 85W laptop charging while also powering your peripheral when connected to a USB-C power adapter. PD 3.0 features Fast Role Swap to prevent USB data disruption when you unplug to switch power sources (USB-C power adapter to bus power).
Convenient Cable Management
With multiple ports and an easily accessible hideaway cable, the USB-C all-in-one adapter makes an ideal travel dock. Plus, its bus powered for easy portability.
Enhance Productivity
The USB-C adapter lets you add a flash drive, mouse or other device using the Type-A port. Add wired network connectivity with the GbE port.
DKT30CHVGPD is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Connect your laptop to an external HDMI or VGA monitor with this USB-C multiport adapter
• Power both the adapter and your laptop with 95W Power Delivery 3.0 (85W laptop charging)
• Convenient hideaway attached cable, for enhanced cable management and portability
• Connect a USB 3.0 Type-A device, like a flash drive or mouse
• Add wired network connectivity with the Gigabit Ethernet RJ45 port
• Power both the adapter and your laptop with 95W Power Delivery 3.0 (85W laptop charging)
• Convenient hideaway attached cable, for enhanced cable management and portability
• Connect a USB 3.0 Type-A device, like a flash drive or mouse
• Add wired network connectivity with the Gigabit Ethernet RJ45 port
Applications
• Make presentations in the boardroom or classroom, connecting to an HDMI or VGA monitor
• Ideal laptop accessory for mobile workers, including laptop charging
• Convenient travel dock when working out of hotel room
• Works well in small, shared and temporary workstations
• Ideal laptop accessory for mobile workers, including laptop charging
• Convenient travel dock when working out of hotel room
• Works well in small, shared and temporary workstations
Whats in the package?
• Multiport Adapter
• Quick-Start Guide
• Quick-Start Guide
FAQs
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
USB Connection Type | USB A, USB C |
Number of Displays Supported | 1 |
USB Standard | USB 3.0 |
Number of USB Ports | 1 |
Video Connection Type | HDMI, VGA |
Bus Type | USB-C |
Maximum Resolution | 1920 x 1200 |