- RS Stock No.:
- 186-4004
- Mfr. Part No.:
- SFP10GBTST
- Brand:
- StarTech.com
3 In stock - FREE next working day delivery available
Added
Price Each
£288.35
(exc. VAT)
£346.02
(inc. VAT)
Units | Per unit |
1 - 9 | £288.35 |
10 - 19 | £245.10 |
20 + | £230.68 |
- RS Stock No.:
- 186-4004
- Mfr. Part No.:
- SFP10GBTST
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Transceiver, Full-Duplex Fibre Operating Mode, RJ45 Connector - SFP10GBTST
Looking for a speedy way to transmit data in your network? This transceiver from StarTech.com does the trick. By connecting an Ethernet cable to its RJ45 terminal, you can send or receive signals at rates of up to 10Gbps. Thanks to broad compatibility with MSA-compliant routers and switches, this device is easy to integrate into an existing setup. A mean time between failures of over 4 million hours means it's a long-lasting option.
Features & Benefits
Goes the distanceTransmits signals over a 30m range, to keep your workplace connected.
Low power consumptionA maximum rating of 2.3W means it's energy-saving.
Low power consumptionA maximum rating of 2.3W means it's energy-saving.
Slim measurements of 70 (L) x 13.9 (W) x 130mm (D) to save space in your setup
Hot-swappable to avoid network disruptions
Weighs only 28g so it adds minimal strain to your system
Hot-swappable to avoid network disruptions
Weighs only 28g so it adds minimal strain to your system
FAQs
Is this product suitable for harsh work areas?Yes, it does its job without a hiccup in temperatures between 0°C and +70°C.
Specifications
Attribute | Value |
---|---|
Connection Port | RJ45 |
Compatible Brands | MSA |
Fibre Operating Mode | Full Duplex |
Fibre Type | Copper |
Network Speed | 10000Mbit/s |
Maximum Transfer Distance | 30m |
Maximum Data Transfer Rate | 10Gbps |
Related links
- StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Full Duplex
- StarTech.com MSA Compatible RJ45 Copper Transceiver Module 1000Mbit/s
- StarTech.com Cisco Compatible RJ45 Copper Transceiver Module, 10000Mbit/s
- StarTech.com HP Compatible RJ45 Copper Transceiver Module, 10000Mbit/s
- StarTech.com Juniper Compatible RJ45 Copper Transceiver Module...
- StarTech.com HP Compatible RJ45 Copper Transceiver Module...
- StarTech.com MSA Compatible LC Single Mode Transceiver Module 10000Mbit/s
- StarTech.com MSA Compatible SFP Transceiver Module, 10000Mbit/s