- RS Stock No.:
- 186-3929
- Mfr. Part No.:
- MCM110SC2GB
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-3929
- Mfr. Part No.:
- MCM110SC2GB
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
Product Details
StarTech.com Ethernet to Multimode Fibre Optic Media Converter, 10/100Mbps Data Transfer Rate - MCM110SC2GB
Looking for a way to increase the range of your network connection? Choose this media converter from StarTech.com to ensure convenient communication within and between buildings. It converts an existing Ethernet connection to multi-mode fibre optic signals, giving reliable network reach of up to 2km, so it's suited to larger workplaces.
Features & Benefits
Simply versatileThe unit converts 10 and 100Mbps Ethernet signals to upgrade many kinds of existing copper network connections.
Clear diagnosticsWith built-in LED status indicators, the converter provides reliable and up-to-the-minute information about activity and faults, ensuring that you keep connected.
Compact sizeThe converter's dimensions 200 (H) x 95 (L) x 75mm (W) make it a convenient way to upgrade remote areas of your network to connect to your central fibre optic backbone.
Clear diagnosticsWith built-in LED status indicators, the converter provides reliable and up-to-the-minute information about activity and faults, ensuring that you keep connected.
Compact sizeThe converter's dimensions 200 (H) x 95 (L) x 75mm (W) make it a convenient way to upgrade remote areas of your network to connect to your central fibre optic backbone.
Applications
• Industry-standard female RJ45 connector is widely compatible with existing serial Ethernet networks
• Media converter automatically detects whether your connection works in half-duplex or full-duplex mode and configures itself to match, making initial installation easy
• Media converter automatically detects whether your connection works in half-duplex or full-duplex mode and configures itself to match, making initial installation easy
FAQs
• Media Converter
• EU power plug
• UK power plug
• Power Adapter
• User's Manual
• EU power plug
• UK power plug
• Power Adapter
• User's Manual
What power socket do I need for this media converter?The converter comes supplied with UK and EU adapter plugs to suit whichever power socket you have installed.
FAQs
What is the maximum distance the converter supports?
The converter supports a maximum multimode fiber optic cable distance of 2 kilometers (1.2 miles), providing a simple solution for connecting 10Base-T/100Base-Tx Ethernet networks to remote locations using SC-terminated multimode fiber, while delivering solid network performance and scalability.
The converter supports a maximum multimode fiber optic cable distance of 2 kilometers (1.2 miles), providing a simple solution for connecting 10Base-T/100Base-Tx Ethernet networks to remote locations using SC-terminated multimode fiber, while delivering solid network performance and scalability.
Specifications
Attribute | Value |
---|---|
Fibre Type | Multi Mode |
Maximum Data Transfer Rate | 10/100Mbps |
Fibre Operating Mode | Half/Full Duplex |
Connection Port | RJ45, SC |
Maximum Transfer Distance | 2km |
Related links
- Weidmuller RJ45 Ethernet Media Converter Half/Full Duplex 5km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 550m
- StarTech.com RJ45 Single Mode Half/Full Duplex 30km
- StarTech.com RJ45 Multi Mode Half/Full Duplex 2km
- StarTech.com RJ45 Multi Mode, Half/Full Duplex
- StarTech.com RJ45 Single Mode Full Duplex 550m
- StarTech.com RJ45 Single Mode Full Duplex 10km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km