- RS Stock No.:
- 186-3915
- Mfr. Part No.:
- RKCONS17HDGB
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-3915
- Mfr. Part No.:
- RKCONS17HDGB
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RKCONS17HDGB Rackmount KVM Console
The RKCONS17HDGB 17 Full HD LCD Rack Console lets you control server equipment from a centralized, 17in 1080p KVM console, with an integrated 2-port front USB hub.
The integrated single port KVM module offers universal support for DVI or VGA, and USB or PS/2 console connections and includes all of the necessary cabling to get you up and running. Connect the console to either a single system, or a multi-port KVM switch to manage multiple systems.
The front panel USB hub places two easily accessible USB 2.0 ports at your disposal for connecting external storage and other peripherals as needed.
For added security in your server room, this rackmount LCD also includes a physical key-lock.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
The integrated single port KVM module offers universal support for DVI or VGA, and USB or PS/2 console connections and includes all of the necessary cabling to get you up and running. Connect the console to either a single system, or a multi-port KVM switch to manage multiple systems.
The front panel USB hub places two easily accessible USB 2.0 ports at your disposal for connecting external storage and other peripherals as needed.
For added security in your server room, this rackmount LCD also includes a physical key-lock.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports HD resolutions up to 1920x1080
• Durable 1U rack mountable design
• LED Backlight
• Durable 1U rack mountable design
• LED Backlight
reduced power consumption
• 2 front USB Hub ports
• VGA or DVI video input support
• Compatible with USB or PS/2 PCs and KVMs
• On Screen Display (OSD) control and LED indicators for easy monitoring
• Integrated 106-key US standard keyboard with touchpad
• Maximize screen real estate with a Full HD 1080p display
• Simplify file transfers and software installations, using the front panel USB hub ports
• Universal control of a server or KVM switch with support for DVI or VGA video, and USB or PS/2 input
• 2 front USB Hub ports
• VGA or DVI video input support
• Compatible with USB or PS/2 PCs and KVMs
• On Screen Display (OSD) control and LED indicators for easy monitoring
• Integrated 106-key US standard keyboard with touchpad
• Maximize screen real estate with a Full HD 1080p display
• Simplify file transfers and software installations, using the front panel USB hub ports
• Universal control of a server or KVM switch with support for DVI or VGA video, and USB or PS/2 input
Applications
• Ideal for high resolution applications in the server room, where the previous standard 1024x768 17" screens are not sufficient
• Centralized control of a single system, or dozens of PCs when connected to a KVM switch
• Improving the internal space-efficiency of existing cabinets
• Manage cabinet-mounted servers and KVM switches
• Centralized control of a single system, or dozens of PCs when connected to a KVM switch
• Improving the internal space-efficiency of existing cabinets
• Manage cabinet-mounted servers and KVM switches
Whats in the package?
• 1U Rack Console
• Set, Mounting Rails
• Extended Brackets
• Short Brackets
• Short Bracket Attachments
• Keys
• 6ft (1.8m) PS/2 VGA KVM Cable
• 6ft (1.8m) USB A-A Cable
• #6-32x6 Flat Screws
• M4x5 Screws
• Power Adapter
• UK Power Cord
• Instruction Manual
• Set, Mounting Rails
• Extended Brackets
• Short Brackets
• Short Bracket Attachments
• Keys
• 6ft (1.8m) PS/2 VGA KVM Cable
• 6ft (1.8m) USB A-A Cable
• #6-32x6 Flat Screws
• M4x5 Screws
• Power Adapter
• UK Power Cord
• Instruction Manual
Specifications
Attribute | Value |
---|---|
Number of Ports | 1 |
Number of Displays Supported | 1 |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1080 |
Keyboard/Mouse Connection Type | PS/2, USB |
Dimensions | 47 x 43.5 x 4.4cm |
Depth | 435mm |
Height | 44mm |
Width | 470mm |