- RS Stock No.:
- 186-3320
- Mfr. Part No.:
- 2POSTRACK42
- Brand:
- StarTech.com
7 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£297.99
(exc. VAT)
£357.59
(inc. VAT)
Units | Per unit |
1 + | £297.99 |
- RS Stock No.:
- 186-3320
- Mfr. Part No.:
- 2POSTRACK42
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2POSTRACK42 2 Post Open Frame Rack
Store your server, network and telecommunications equipment in this sturdy 42U rack. With a 2-post design, the rack saves floor space and its dual-post, open-depth design makes it broadly compatible with longer equipment.
Maximum portability
The 2-post rack features four swiveling casters, so you can easily move it around in your server room, office or studio. Its easy to reposition or relocate the rack in order to connect your rack-mounted equipment to other devices throughout your workspace.
High durability
The durable dual-post server rack is made of heavy-gauge steel, instead of aluminum, to ensure a stable installation platform. The rack supports a static loading capacity of up to 600 lb. (272 kg), and its compliant with several industry rack standards (EIA/ECA-310, IEC 60297, DIN 41494), to provide a stable platform that eliminates the need for concrete mounting kits.
Wide compatibility
You can easily mount your ANSI/EIA RS-310-D compliant network equipment to the rack without using additional hardware. It features square mounting holes on the frame and a universal design that's compatible with most rack equipment.
The 2POSTRACK42 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Maximum portability
The 2-post rack features four swiveling casters, so you can easily move it around in your server room, office or studio. Its easy to reposition or relocate the rack in order to connect your rack-mounted equipment to other devices throughout your workspace.
High durability
The durable dual-post server rack is made of heavy-gauge steel, instead of aluminum, to ensure a stable installation platform. The rack supports a static loading capacity of up to 600 lb. (272 kg), and its compliant with several industry rack standards (EIA/ECA-310, IEC 60297, DIN 41494), to provide a stable platform that eliminates the need for concrete mounting kits.
Wide compatibility
You can easily mount your ANSI/EIA RS-310-D compliant network equipment to the rack without using additional hardware. It features square mounting holes on the frame and a universal design that's compatible with most rack equipment.
The 2POSTRACK42 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Maximum portability with four swiveling casters for easy transportation
Widely compatible with most rack-mountable equipment with square mounting holes and a 2-post open frame design
Superior durability and stability with full-steel construction
42U of mounting space
Mount standard networking equipment using standard cage nuts and screws
Easy assembly at the point of installation for rapid deployment
Widely compatible with most rack-mountable equipment with square mounting holes and a 2-post open frame design
Superior durability and stability with full-steel construction
42U of mounting space
Mount standard networking equipment using standard cage nuts and screws
Easy assembly at the point of installation for rapid deployment
Applications
Use in your server room or any location where telecommunication and networking equipment needs to be housed
Create a portable video editing and production rack that you can move around your studio to interface with different equipment
Create a portable video editing and production rack that you can move around your studio to interface with different equipment
Whats in the package?
Bottom Supporting Beams
Vertical Rails
Horizontal Rails
Angle Support Beams
2" Heavy-Duty Casters
2" Heavy-Duty Locking Casters
M6 Screws
M6 Nuts
M6 Caster Screws
M6 Cage Nuts
M6 Rack Screws
Plastic Washers
Hex Key 4mm
Quick Install Guide
Vertical Rails
Horizontal Rails
Angle Support Beams
2" Heavy-Duty Casters
2" Heavy-Duty Locking Casters
M6 Screws
M6 Nuts
M6 Caster Screws
M6 Cage Nuts
M6 Rack Screws
Plastic Washers
Hex Key 4mm
Quick Install Guide
FAQs
What is a U or rack unit measure?
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
Specifications
Attribute | Value |
---|---|
Frame Type | 2-Post |
Rack Units | 42U |
Material | Steel |
Colour | Black |
Overall Height | 2008mm |
Weight | 23.6kg |
Related links
- StarTech.com Black 42U Steel Server Rack , with 4-Post Frame
- StarTech.com Black 6U Steel Server Rack , with 2-Post Frame
- StarTech.com Black 12U Steel Server Rack , with 2-Post Frame
- StarTech.com Black 16U Steel Server Rack , with 2-Post Frame
- StarTech.com Black 15U Steel Server Rack , with 2-Post Frame
- StarTech.com Black 4U Steel Server Rack , with 2-Post Frame
- RS PRO Grey 42U Steel Server Rack , with 2-Post Frame
- StarTech.com Black 5U Steel Server Rack , with 2-Post Frame