- RS Stock No.:
- 186-3318
- Mfr. Part No.:
- 4POSTRACK25U
- Brand:
- StarTech.com
- RS Stock No.:
- 186-3318
- Mfr. Part No.:
- 4POSTRACK25U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
4POSTRACK25U Open Frame Server Rack
The 4POSTRACK25U 25U Server Rack lets you store your servers, network and telecommunications equipment in a sturdy, adjustable depth open-frame rack.
Designed with ease of use in mind, this 25U rack offers easy-to-read markings for both rack units (U) and depth, with a wide range of mounting depth adjustments (22 - 40in) that make it easy to adapt the rack to fit your equipment.
This durable 4-post rack supports a static loading capacity of up to 1200lbs (544kg), and offers compliance with several industry rack standards (EIA/ECA-310, IEC 60297, DIN 41494) for a universal design that's compatible with most rack equipment.
For a complete server storage solution that saves you time and hassle, the rack includes optional accessories such as casters, leveling feet and cable management hooks. The base is also pre-drilled for securely fastening the rack to the floor if needed, providing you with additional stability to better suit your server environment.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Designed with ease of use in mind, this 25U rack offers easy-to-read markings for both rack units (U) and depth, with a wide range of mounting depth adjustments (22 - 40in) that make it easy to adapt the rack to fit your equipment.
This durable 4-post rack supports a static loading capacity of up to 1200lbs (544kg), and offers compliance with several industry rack standards (EIA/ECA-310, IEC 60297, DIN 41494) for a universal design that's compatible with most rack equipment.
For a complete server storage solution that saves you time and hassle, the rack includes optional accessories such as casters, leveling feet and cable management hooks. The base is also pre-drilled for securely fastening the rack to the floor if needed, providing you with additional stability to better suit your server environment.
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
25U Open frame design
Adjustable mounting depth from 22 - 40in
Supports a static loading capacity of 1200lbs (544kg)
Easy-to-read rack Unit (U) and depth adjustment markings
Casters, leveling feet and cable management hooks included
Pre-drilled holes to secure the rack directly to the floor
Easy to assemble
Flat-packed for easy shipping
Mount your equipment easily, with clearly marked rack units (U) and depth
Adapt the rack to your equipment easily, with an adjustable depth design
Customize the rack to fit your environment using the included optional accessories
Adjustable mounting depth from 22 - 40in
Supports a static loading capacity of 1200lbs (544kg)
Easy-to-read rack Unit (U) and depth adjustment markings
Casters, leveling feet and cable management hooks included
Pre-drilled holes to secure the rack directly to the floor
Easy to assemble
Flat-packed for easy shipping
Mount your equipment easily, with clearly marked rack units (U) and depth
Adapt the rack to your equipment easily, with an adjustable depth design
Customize the rack to fit your environment using the included optional accessories
Applications
Durable storage for rackmount servers, KVM switches, and networking equipment
Suitable for rackmount equipment where security at the rack level is not required
Rack-mounting A/V equipment in a radio or television studio
Suitable for rackmount equipment where security at the rack level is not required
Rack-mounting A/V equipment in a radio or television studio
Whats in the package?
Left Vertical Rail
Right Vertical Rail
Base Bracket
Corner Section
Center Section
Top Bracket
M8 Bolt
M8 Washer
M8 (13mm) Wrench
M6 (10mm) Wrench
Phillips Screwdriver
M6 Cage Nut
PVC Cup Washer
M6 Phillips Head Screw
Cable Management Hook
Hook Mounting Screw
Casters
Leveling Feet
M6 Screw
M6 Flat Washer
M6 Flange Nut
Grounding Wires
Right Vertical Rail
Base Bracket
Corner Section
Center Section
Top Bracket
M8 Bolt
M8 Washer
M8 (13mm) Wrench
M6 (10mm) Wrench
Phillips Screwdriver
M6 Cage Nut
PVC Cup Washer
M6 Phillips Head Screw
Cable Management Hook
Hook Mounting Screw
Casters
Leveling Feet
M6 Screw
M6 Flat Washer
M6 Flange Nut
Grounding Wires
FAQs
What is a U or rack unit measure?
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
A rack unit, commonly abbreviated as U or sometimes as RU is a standard unit of measure that is applied to rack mount equipment. One U is 1.75 inches (44.45mm).; the standard rack, at 19 inches, is a typical full-size rack at 42U, meaning it holds just over 180 cm of equipment. A typical half-height rack is 18-22U.
Rack servers and other rack mountable hardware equipment are designed in multiples of 1.75 inches and specified in multiples of rack units; One rack unit is 1U, 2 rack units as 2U and so on. Racks are built to hold equipment of those sizes.
Specifications
Attribute | Value |
---|---|
Frame Type | 4-Post |
Rack Units | 25U |
Material | Steel |
Colour | Black |
Overall Height | 1213mm |
Weight | 33kg |