- RS Stock No.:
- 186-3292
- Mfr. Part No.:
- RK2236BKF
- Brand:
- StarTech.com
3 In stock - FREE next working day delivery available
Added
Price Each
£859.99
(exc. VAT)
£1,031.99
(inc. VAT)
Units | Per unit |
1 + | £859.99 |
- RS Stock No.:
- 186-3292
- Mfr. Part No.:
- RK2236BKF
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Server Rack, 4-Post Type, Glass Door - RK2236BKF
After a storage solution that keeps your communication equipment safe in the thick of things? Choose this StarTech.com server rack. It provides up to 22U of space to house compatible 19-inch rackmount devices such as switches and audio-visual hardware. You'll find it used in radio and television broadcasting studios.
Features & Benefits
Excellent strength-to-weight ratioThis unit weighs just 62.6kg but can carry up to 800kg, making it suitable for housing heavy-duty equipment.
Easy setupThanks to adjustable mounting rails, you can easily modify this rack to suit gear of different sizes.
Hassle-free mobility As it comes with caster wheels, you won't break a sweat trying to move it from A to B.
Easy setupThanks to adjustable mounting rails, you can easily modify this rack to suit gear of different sizes.
Hassle-free mobility As it comes with caster wheels, you won't break a sweat trying to move it from A to B.
• Glass door for a clear view of contents
• Integrated venting holes for passive air cooling
• Integrated venting holes for passive air cooling
FAQs
Can I check how much space I need for my equipment on this rack?This rack has U-markings, so it's easy to make mounting adjustments to suit your needs.
Specifications
Attribute | Value |
---|---|
Frame Type | 4-Post |
Rack Units | 22U |
Material | Steel |
Colour | Black |
Overall Height | 1113mm |
Weight | 62.6kg |
External Dimensions | 603 x 1112 x 1000mm |
- RS Stock No.:
- 186-3292
- Mfr. Part No.:
- RK2236BKF
- Brand:
- StarTech.com