- RS Stock No.:
- 186-3278
- Mfr. Part No.:
- BLANKP10
- Brand:
- StarTech.com
Available to back order for despatch 29/05/2024
Added
Price Each
£67.15
(exc. VAT)
£80.58
(inc. VAT)
Units | Per unit |
1 + | £67.15 |
- RS Stock No.:
- 186-3278
- Mfr. Part No.:
- BLANKP10
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Rack Panel, Blanking Type, 104g Weight - BLANKP10
Improve the look of your server rack, while supporting airflow, with this blanking panel from StarTech.com. It has a front-mount installation style that's simple and tool-free, saving you time and effort. By directing airflow down the back of your frame, it ensures cool air protects your cables from damage caused by overheating.
Features & Benefits
No hinges and handlesNo added weight from handles and hinges, so it won't strain your setup.
Discreet designThe unit has smooth edges, so it's safe to handle, and its black colour blends with your existing racks.
Durable materialMade from hard-wearing plastic that resists impacts and won't corrode, so is safe for demanding environments.
Discreet designThe unit has smooth edges, so it's safe to handle, and its black colour blends with your existing racks.
Durable materialMade from hard-wearing plastic that resists impacts and won't corrode, so is safe for demanding environments.
Applications
• Size of 482 (L) x 42 (W) x 30mm (H) to fit standard rack setups
• At 104g, it's lightweight and easy to handle
• At 104g, it's lightweight and easy to handle
FAQs
• blanking panels
Is this panel compatible with 19-inch server racks?Yes, this is a versatile option that fits any 19-inch unit.
Specifications
Attribute | Value |
---|---|
Type | Blanking Panel |
Colour | Black |
Material | Plastic |
Width | 42mm |
Dimensions | 482 x 42mm |
Length | 482mm |
Rack Units | 1U |
Handles | No |
Hinges | No |
Related links
- StarTech.com Black Steel Blanking Panel 483 x 13mm
- RS PRO Grey Steel Blanking Panel 483 x 9mm
- RS PRO Black Steel Blanking Panel 483 x 9mm
- StarTech.com Black Steel Blanking Panel 482 x 44mm
- nVent SCHROFF Black Plastic Front Panel, 1U
- Rittal Black Steel Blanking Panel 132.5 x 482.6mm
- Rittal Black Steel Blanking Panel 44 x 482.6mm
- Legrand Black Plastic Blanking Plate