- RS Stock No.:
- 186-3257
- Mfr. Part No.:
- PEXUSB312C2
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-3257
- Mfr. Part No.:
- PEXUSB312C2
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PEXUSB312C2 Dual Port USB-C Card
This USB 3.1 card lets you add two USB-C™ ports to your computer, through a PCI Express slot. It enables you to upgrade your current system by adding two USB 3.1 Gen 2 ports to your computer and giving you access to data transfer speeds up to 10Gbps.
With the addition of two USB Type-C™ ports, you can rest assured your computer is compatible with the growing popularity of USB-C peripherals.
Faster USB performance
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-C devices.
With higher data throughput support, this USB 3.1 PCIe card is a necessity for external drives, drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Compatible with older USB devices
The card is backward compatible with USB 3.0 (5Gbps) and USB 2.0 (480mbps) devices. You can add the card now for use with newer USB-C devices, while still connecting your existing USB peripherals using a variety of USB-C cables and adapters.
Easy installation
The USB 3.1 card is compatible with a broad range of Windows® and Linux® operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.
The PEXUSB312C2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
With the addition of two USB Type-C™ ports, you can rest assured your computer is compatible with the growing popularity of USB-C peripherals.
Faster USB performance
By adding 10Gbps USB ports to your computer, you can harness the speed of USB 3.1 Gen 2 and rest assured youre ready for both current and future high-bandwidth USB-C devices.
With higher data throughput support, this USB 3.1 PCIe card is a necessity for external drives, drive enclosures, and many other USB 3.1 peripherals. Plus, the USB card includes an optional SATA power connector to connect to your system power supply and deliver up to 900mA of power per port to USB 3.1 bus-powered devices (500mA for USB 2.0). The card is ideal for use with large external storage solutions.
Compatible with older USB devices
The card is backward compatible with USB 3.0 (5Gbps) and USB 2.0 (480mbps) devices. You can add the card now for use with newer USB-C devices, while still connecting your existing USB peripherals using a variety of USB-C cables and adapters.
Easy installation
The USB 3.1 card is compatible with a broad range of Windows® and Linux® operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.
The PEXUSB312C2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Transfer files and access USB 3.1 devices faster, with up to 10Gbps throughput
Get set for the future of universal connectivity, by adding two USB-C ports to your computer
Optional SATA power connector provides up to 900mA per USB port
Works with your existing USB 3.0 (5Gbps) and USB 2.0 (480Mbps) devices, for cost-effective backward compatibility
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Fits into standard or low-profile systems with a dual-profile design
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
Get set for the future of universal connectivity, by adding two USB-C ports to your computer
Optional SATA power connector provides up to 900mA per USB port
Works with your existing USB 3.0 (5Gbps) and USB 2.0 (480Mbps) devices, for cost-effective backward compatibility
PCIe x4 interface compliant with PCI Express Base Specification Revision 3.0
Fits into standard or low-profile systems with a dual-profile design
Compliant with UASP (USB Attached SCSI Protocol) Revision 1.0
Compliant with Universal Serial Bus 3.1 Specification Revision 1.0, and Universal Serial Bus Specification Revision 2.0
Applications
Upgrade an older PCIe equipped desktop from USB 3.0/2.0 to USB 3.1 Gen 2 (10Gbps)
Expand the USB capabilities of your system with two USB-C ports, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Expand the USB capabilities of your system with two USB-C ports, or install the card as a vital hardware component when building a new PC
Ideal for file backups, video editing, and data recovery, using high-bandwidth USB 3.1 Gen 2 external storage solutions
Whats in the package?
USB 3.1 card
low-profile bracket
quick-start guide
low-profile bracket
quick-start guide
FAQ
What is USBC-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 2 |
Bus Type | PCIe |
USB Standard | USB 3.1 |
USB Connection Type | USB C |