Startech Thunderbolt 2 Cable, 3m
- RS Stock No.:
- 186-3254
- Mfr. Part No.:
- TBOLTMM3M
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-3254
- Mfr. Part No.:
- TBOLTMM3M
- Brand:
- Startech
TBOLTMM3M Thunderbolt Cable
This 3m (9.8ft) Thunderbolt™ cable offers a dependable, high-quality solution for harnessing the speed and power of Thunderbolt technology while combining both data and video into a single high-performance cable.
The TBOLTMM3M supports both Thunderbolt 1 (10Gbps) and Thunderbolt 2 (20Gbps) devices and can link compatible devices as part of a daisy-chained connection. Plus, with bi-directional data transfer capability and support for power delivery (for bus-powered devices), this Thunderbolt cable offers the performance needed for optimal connections.
This high quality cable is specifically designed to provide a reliable solution for device connections of up to 3m/9.8ft, providing enough cable length to position compatible devices as needed.
Backed by our 2-year Manufacturer's Warranty.
The TBOLTMM3M supports both Thunderbolt 1 (10Gbps) and Thunderbolt 2 (20Gbps) devices and can link compatible devices as part of a daisy-chained connection. Plus, with bi-directional data transfer capability and support for power delivery (for bus-powered devices), this Thunderbolt cable offers the performance needed for optimal connections.
This high quality cable is specifically designed to provide a reliable solution for device connections of up to 3m/9.8ft, providing enough cable length to position compatible devices as needed.
Backed by our 2-year Manufacturer's Warranty.
Features & Benefits
Compatible with Thunderbolt 1 and Thunderbolt 2 specifications
Supports Power-over-cable, for bus-powered Thunderbolt devices
Supports native peer-to-peer file sharing when supported by the OS
Position your Thunderbolt devices as needed – up to 3 meters distance between devices
Guaranteed reliability, backed by StarTech.com 2-Year warranty
Supports Power-over-cable, for bus-powered Thunderbolt devices
Supports native peer-to-peer file sharing when supported by the OS
Position your Thunderbolt devices as needed – up to 3 meters distance between devices
Guaranteed reliability, backed by StarTech.com 2-Year warranty
Applications
Connect a Thunderbolt-equipped external drive enclosure or RAID array
Connect two Thunderbolt-equipped Mac® computers, for Target Disk Mode file transfers
Connect a Thunderbolt-equipped MacBook Pro® to an iMac®, to use the iMac as the display for the MacBook Pro
Connect two Thunderbolt-equipped Mac® computers, for Target Disk Mode file transfers
Connect a Thunderbolt-equipped MacBook Pro® to an iMac®, to use the iMac as the display for the MacBook Pro
Whats in the package?
3 m Thunderbolt Cable - M/M
FAQs
What is Thunderbolt technology?
Thunderbolt technology is a hardware designed by Intel that provides much improved data transferring experience and combines PCI Express and video DisplayPort into two serial signals.
The first generation of Thunderbolt offers 10Gbps bi-directional transfer speeds and video bandwidth on a single cable connection whilst also delivering power. Thunderbolt technology allows for daisy-chaining up to six devices and compatible with existing DisplayPort devices. Since the first generation there have been Thunderbolt 2 and Thunderbolt 3 technologies developed, the first and second generation utilise the same connection type as Mini-DisplayPort whereas the third generation (Thunderbolt 3) uses USB-C Connector type.
Thunderbolt technology is a hardware designed by Intel that provides much improved data transferring experience and combines PCI Express and video DisplayPort into two serial signals.
The first generation of Thunderbolt offers 10Gbps bi-directional transfer speeds and video bandwidth on a single cable connection whilst also delivering power. Thunderbolt technology allows for daisy-chaining up to six devices and compatible with existing DisplayPort devices. Since the first generation there have been Thunderbolt 2 and Thunderbolt 3 technologies developed, the first and second generation utilise the same connection type as Mini-DisplayPort whereas the third generation (Thunderbolt 3) uses USB-C Connector type.
Attribute | Value |
---|---|
Length | 3m |
USB Version | Thunderbolt 2 |
Sheath Colour | Black |