- RS Stock No.:
- 186-3186
- Mfr. Part No.:
- USBAUB2MLA
- Brand:
- StarTech.com
Available to back order for despatch 31/05/2024
Added
Price Each
£10.63
(exc. VAT)
£12.76
(inc. VAT)
Units | Per unit |
1 + | £10.63 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-3186
- Mfr. Part No.:
- USBAUB2MLA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USBAUB2MLA USB to Micro USB Cable
This Micro-USB cable features 24 AWG wire, to provide the full power you need to charge your mobile devices faster.
Plus, the left-angled Micro-USB connector is great for charging your mobile devices in a car, or for accessing your mobile device while its connected to a wall charger or computer.
Provide full charging power for your mobile devices
Different phones and tablets require specific amounts of power to charge efficiently. A phone might only require 1.0A of power while a tablet may need 2.4A of power.
This Micro-USB cable is designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.
Connect with ease
The left-angled Micro-USB connector lets you connect to ports that are difficult to reach, which is perfect for charging your car-mounted mobile devices. Even while youre charging your mobile device, you can use it to text, work or game, without the cable getting in the way.
The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.
Charge and sync your USB mobile devices
Charge your USB 2.0 Micro B-equipped phones and tablets with full charging power, with no increase in charge time -- even at a distance of 6 feet (2 meters) away from your charger.
The long cable overcomes distance restrictions and lets you stay connected even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop.
The USBAUB2MLA 2-meter cable is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Plus, the left-angled Micro-USB connector is great for charging your mobile devices in a car, or for accessing your mobile device while its connected to a wall charger or computer.
Provide full charging power for your mobile devices
Different phones and tablets require specific amounts of power to charge efficiently. A phone might only require 1.0A of power while a tablet may need 2.4A of power.
This Micro-USB cable is designed to deliver full power to your mobile devices so that all of your devices can charge at the expected speed.
Connect with ease
The left-angled Micro-USB connector lets you connect to ports that are difficult to reach, which is perfect for charging your car-mounted mobile devices. Even while youre charging your mobile device, you can use it to text, work or game, without the cable getting in the way.
The angled connector also prevents the cable from bending awkwardly or from straining too much to make a connection. It offers a more natural fit at the connection point, preventing unnecessary stress and damage to the cable and device port.
Charge and sync your USB mobile devices
Charge your USB 2.0 Micro B-equipped phones and tablets with full charging power, with no increase in charge time -- even at a distance of 6 feet (2 meters) away from your charger.
The long cable overcomes distance restrictions and lets you stay connected even while you're taking notes in a boardroom, catching up on emails in a hotel room, or reading in a coffee shop.
The USBAUB2MLA 2-meter cable is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
• Provide full charging power to your Micro-USB mobile devices
• Connect to your device even in hard-to-reach areas and tight spaces
• Guaranteed reliability with our lifetime warranty
• Connect to your device even in hard-to-reach areas and tight spaces
• Guaranteed reliability with our lifetime warranty
Applications
• Charge and sync your Micro-USB mobile devices
• Replace the cable that came with your Micro-USB device or keep one as a spare while traveling
• Replace the cable that came with your Micro-USB device or keep one as a spare while traveling
Whats in the package?
• 2m Left-Angle Micro-USB 2.0 Charging Cable for Tablets and Phones
Specifications
Attribute | Value |
---|---|
Length | 2m |
Connector 1 | USB A |
Connector 2 | Micro USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Black |
Standards Met | CE |