StarTech.com Steel Cable Duct for Use with Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling, 482
- RS Stock No.:
- 186-2989
- Mfr. Part No.:
- CMDUCT2U
- Brand:
- StarTech.com
26 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£39.86
(exc. VAT)
£47.83
(inc. VAT)
Units | Per unit |
1 + | £39.86 |
- RS Stock No.:
- 186-2989
- Mfr. Part No.:
- CMDUCT2U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Cable Entry Panel, Covered Cable Duct, Steel/Plastic Material - CMDUCT2U
Organise your wiring efficiently with this cable entry panel from StarTech.com. It's a horizontal finger duct rack with a detachable lid, so you have easy access to cabling for repairs and maintenance. A low weight of 972g makes it easy to install and it won't put strain on your cabinets and wiring closets.
Features & Benefits
Easy organisationPre-drilled holes for organised cable routing and a tidy setup.
Multi-purpose useThe versatile unit can also be used with server racks and network distributors.
Durable materialsMade of robust plastic and steel, so it's suitable for use in challenging environments.
Multi-purpose useThe versatile unit can also be used with server racks and network distributors.
Durable materialsMade of robust plastic and steel, so it's suitable for use in challenging environments.
Applications
Black colour matches with your existing racking
2U rack design offers handy space for your applications
2U rack design offers handy space for your applications
FAQs
Horizontal Cable Duct
M5x15 Screws
M5 Cage Nuts
M6x15 Screws
M6 Cage Nuts
M5x15 Screws
M5 Cage Nuts
M6x15 Screws
M6 Cage Nuts
Will this product extend the life of my wires?This finger duct rack helps lengthen the lifespan of your networking equipment by providing strain relief for your electrical wires.
FAQs
How easy is the cable management to install?
For easy installation, this horizontal cable organizer comes complete with 2 sets of rack screws (M5 and M6).
For easy installation, this horizontal cable organizer comes complete with 2 sets of rack screws (M5 and M6).
Specifications
Attribute | Value |
---|---|
Type | Cable Duct |
Dimensions | 482 x 79 x 88mm |
For Use With | Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling |
Material | Steel |
Height U | 2U |
- RS Stock No.:
- 186-2989
- Mfr. Part No.:
- CMDUCT2U
- Brand:
- StarTech.com
Related links
- Cable Trays
- StarTech.com Steel Cable Management Panel for Use with Server...
- StarTech.com Steel Cable Management Ring for Use with Server Racks...
- StarTech.com Steel Cable Holder for Use with Racks, 483 x 7 x 10mm
- StarTech.com Steel Cable Management Panel for Use with Server...
- StarTech.com Steel Cable Management Ring for Use with Server Racks...
- StarTech.com Steel Cable Tie Holder for Use with Racks, 48.5 cm x...
- Molex Premise Networks Steel Cable Management Panel for Use with...