StarTech.com Steel Cable Management Ring for Use with Server Racks and Cabinets, Wiring Closets, Network Distribution
- RS Stock No.:
- 186-2981
- Mfr. Part No.:
- CMHOOK1U
- Brand:
- StarTech.com
80 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£6.42
(exc. VAT)
£7.70
(inc. VAT)
Units | Per unit |
1 + | £6.42 |
- RS Stock No.:
- 186-2981
- Mfr. Part No.:
- CMHOOK1U
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
Product Details
StarTech.com Cable Entry Panel, 4.5cm Height, 78g Weight - CMHOOK1U
Looking for a device that helps organise your wires? Choose this D-ring cable entry panel from StarTech.com. It's an ideal solution for relieving mechanical strain on cords and connectors in cabinets, server racks and wiring boxes. The unit's design makes it easy to incorporate additional cable rings to suit your working needs.
Features & Benefits
Steel constructionAs the unit's made from steel, it's strong, durable and able to withstand damp working conditions.
Flexible openingThe ergonomic design with rounded corners makes the ring easy to handle and use.
Flexible openingThe ergonomic design with rounded corners makes the ring easy to handle and use.
Applications
1U bracket offers versatile mounting options
Compact dimensions of 10.1 (L) x 5.7 (W) x 4.5cm (H) suits use in space-tight areas
78g weight won't add excess load to your setup
Compact dimensions of 10.1 (L) x 5.7 (W) x 4.5cm (H) suits use in space-tight areas
78g weight won't add excess load to your setup
The CMHOOK1U Vertical Cable Management D-ring lets you add a 1U metal cable hook to your server rack or cabinet to provide an organized channel for your cables.
Constructed of high-quality steel, the cable D-ring measures 2.2 x 3.9in (5.7 x 10cm) and offers a flexible opening for easy insertion of bundled cables. Providing strain relief for attached cables, multiple cable rings can be attached to your rack where you need them for a versatile cable management solution.
Constructed of high-quality steel, the cable D-ring measures 2.2 x 3.9in (5.7 x 10cm) and offers a flexible opening for easy insertion of bundled cables. Providing strain relief for attached cables, multiple cable rings can be attached to your rack where you need them for a versatile cable management solution.
FAQs
2.2x3.9in (5.7x10cm) Cable Management Hook
What does 1U height mean?A rack unit, or 1U, refers to the standardised sizing that's used for server racking. 1U is the equivalent of 4.4cm.
FAQs
What other cable management D-ring products for different size configurations are available?
1U Cable Management D-ring - 2.2 x 5.9in (5.7 x 15cm)
1U Cable Management D-ring - 1.8 x 3.9in (4.5 x 10cm)
1U Cable Management D-ring - 2.2 x 5.9in (5.7 x 15cm)
1U Cable Management D-ring - 1.8 x 3.9in (4.5 x 10cm)
Specifications
Attribute | Value |
---|---|
Type | Cable Management Ring |
Dimensions | 101 x 57 x 45mm |
For Use With | Server Racks and Cabinets, Wiring Closets, Network Distribution Cabling |
Material | Steel |
Height U | 1U |
Related links
- StarTech.com Steel Cable Management Panel for Use with Server...
- StarTech.com Steel Cable Holder for Use with Racks, 483 x 7 x 10mm
- nVent SCHROFF Steel Cable Management Ring for Use with 19-Inch...
- StarTech.com Steel Cable Management Panel for Use with Server...
- StarTech.com Steel Cable Management Ring for Use with Server Racks...
- StarTech.com Steel Cable Tie Holder for Use with Racks, 48.5 cm x...
- StarTech.com Steel Cable Duct for Use with Server Racks and...
- Rittal Steel Cable Management Ring for Use with Cables 90 x 330mm