StarTech.com USB C to DVI, HDMI, Mini DisplayPort, VGA Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 30 Maximum
- RS Stock No.:
- 186-2975
- Mfr. Part No.:
- CDPVDHDMDPRG
- Brand:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-2975
- Mfr. Part No.:
- CDPVDHDMDPRG
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CDPVDHDMDPRG USB C MultiPort Video Adapter
This rose gold USB-C™ multiport video adapter offers a portable solution for connecting your USB Type-C laptop to a VGA, DVI, HDMI® or Mini DisplayPort display. The adapter is also available in silver (CDPVGDVHDMDP) and space gray (CDPVDHDMDPSG).
All-in-One Video Connectivity with Travel in Mind
Avoid the hassle of carrying different adapters for different displays with this 4-in-1 USB-C adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to virtually any display, a convenient plug-and-play solution for travel or Bring Your Own Device (BYOD) applications.
Astonishing Picture Quality
The HDMI and mDP outputs on this USB-C video adapter support UHD 4K resolutions, providing four times the picture quality of high-definition 1080p. All of the outputs (HDMI, mDP, VGA, DVI) can support high-definition resolutions of up to 1920 x 1200.
Stylish Connectivity
The USB Type-C adapter has an aluminum housing designed to match your rose gold MacBook and is compatible with any device that supports USB-C DP Alt Mode. Featuring a built-in USB-C cable with magnetic cable manager, the USB-C video adapter conveniently stores away for easy travel.
The CDPVDHDMDPRG is backed by a StarTech.com 3-year warranty and free lifetime technical support.
All-in-One Video Connectivity with Travel in Mind
Avoid the hassle of carrying different adapters for different displays with this 4-in-1 USB-C adapter. With VGA, DVI, HDMI and mDP output, you can connect your laptop to virtually any display, a convenient plug-and-play solution for travel or Bring Your Own Device (BYOD) applications.
Astonishing Picture Quality
The HDMI and mDP outputs on this USB-C video adapter support UHD 4K resolutions, providing four times the picture quality of high-definition 1080p. All of the outputs (HDMI, mDP, VGA, DVI) can support high-definition resolutions of up to 1920 x 1200.
Stylish Connectivity
The USB Type-C adapter has an aluminum housing designed to match your rose gold MacBook and is compatible with any device that supports USB-C DP Alt Mode. Featuring a built-in USB-C cable with magnetic cable manager, the USB-C video adapter conveniently stores away for easy travel.
The CDPVDHDMDPRG is backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
Maximize your video compatibility with a 4-in-1 adapter: USB-C to VGA, DVI, HDMI or Mini DisplayPort
Get astonishing picture quality with support for UHD resolutions up to 4K 30Hz
Make the perfect connection, with a USB-C adapter that exactly matches your rose gold MacBook
Maximum portability with built-in magnetic cable manager and a durable aluminum housing
Get astonishing picture quality with support for UHD resolutions up to 4K 30Hz
Make the perfect connection, with a USB-C adapter that exactly matches your rose gold MacBook
Maximum portability with built-in magnetic cable manager and a durable aluminum housing
Applications
Connect to virtually any display while traveling
Connect your BYOD MacBook to a VGA, DVI, HDMI or mDP display at work or school
Connect a secondary VGA, DVI, HDMI or mDP monitor to your MacBook
Connect your BYOD MacBook to a VGA, DVI, HDMI or mDP display at work or school
Connect a secondary VGA, DVI, HDMI or mDP monitor to your MacBook
Whats in the package?
travel A/V adapter
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
USB Standard | USB 3.1 |
Maximum Resolution | 4K @ 30 |
Refresh Rate | 30Hz |
Thunderbolt Connector Type | Thunderbolt 3 |
USB Connection Type | USB C |
Video Connection Type | DVI, HDMI, Mini DisplayPort, VGA |
Number of Displays Supported | 1 |