- RS Stock No.:
- 186-2968
- Mfr. Part No.:
- CDP2HD2MWNL
- Brand:
- StarTech.com
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-2968
- Mfr. Part No.:
- CDP2HD2MWNL
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CDP2HD2MWNL USB C to HDMI Cable
This USB-C™ to HDMI® adapter cable offers a convenient solution for directly connecting your DisplayPort over USB Type-C™ device to your HDMI monitor, television, or projector. The adapter offers a connection distance of up to 2 m (6 ft.) and works with USB-C devices that support DP Alt Mode, such as the MacBook, Chromebook Pixel™ and Dell™ XPS™ models 15 and 13. It's also compatible with Thunderbolt™ 3 ports.
Clutter-free installation
While this white adapter looks great next to computers that match the look and feel of laptops like your MacBook or HP® Envy, it works with any USB-C computer that supports HDMI. At 2 m (6 ft.) in length, this adapter cable delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy and professional installation.
For shorter and longer installations, StarTech.com also offers a 1 m (3 ft.) USB-C to HDMI cable (CDP2HD1MWNL) and a 3 m (10 ft.) USB-C to HDMI cable (CDP2HD3MWNL), enabling you to choose the right cable length for your custom installation needs.
Astonishing picture quality
At four times the resolution of high-definition 1080p, youll be amazed at the picture quality of a 4K 60Hz monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of Ultra HD to your 4K display.
Plus, the adapter is still compatible with lower display resolutions, such as 1080p, which makes it a great accessory for your current home, office or other HD work environment, while future-proofing for 4K 60Hz implementation.
The CDP2HD2MWNL is backed by a 3-year StarTech.com warranty and free lifetime technical support.
Clutter-free installation
While this white adapter looks great next to computers that match the look and feel of laptops like your MacBook or HP® Envy, it works with any USB-C computer that supports HDMI. At 2 m (6 ft.) in length, this adapter cable delivers a direct connection that eliminates excess adapters and cabling, ensuring a tidy and professional installation.
For shorter and longer installations, StarTech.com also offers a 1 m (3 ft.) USB-C to HDMI cable (CDP2HD1MWNL) and a 3 m (10 ft.) USB-C to HDMI cable (CDP2HD3MWNL), enabling you to choose the right cable length for your custom installation needs.
Astonishing picture quality
At four times the resolution of high-definition 1080p, youll be amazed at the picture quality of a 4K 60Hz monitor or television. This adapter cable lets you harness the video capabilities that are built into your USB Type-C connection, to deliver the astonishing quality of Ultra HD to your 4K display.
Plus, the adapter is still compatible with lower display resolutions, such as 1080p, which makes it a great accessory for your current home, office or other HD work environment, while future-proofing for 4K 60Hz implementation.
The CDP2HD2MWNL is backed by a 3-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Reduce clutter with a 2 m (6.5 ft.) all-in-one solution with a combined cable and adapter
A stylish look that complements your white monitors
Hassle-free connection with the reversible USB-C connector
Astonishing video quality with support for resolutions up to 4K at 60Hz
A stylish look that complements your white monitors
Hassle-free connection with the reversible USB-C connector
Astonishing video quality with support for resolutions up to 4K at 60Hz
Applications
Connect a USB Type-C computer to an HDMI projector or display in your classroom, auditorium or boardroom
Install at your home workstation or office hot desk to make your USB-C computer compatible with your HDMI display
Install at your home workstation or office hot desk to make your USB-C computer compatible with your HDMI display
Whats in the package?
USB-C to HDMI cable
FAQ
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Specifications
Attribute | Value |
---|---|
Video Connection Type | HDMI |
USB Connection Type | USB C |
Number of Displays Supported | 1 |
USB Standard | USB 3.1 |
Maximum Resolution | 4K @ 60 |
Thunderbolt Connector Type | Thunderbolt 3 |
Refresh Rate | 60Hz |