- RS Stock No.:
- 186-2836
- Mfr. Part No.:
- UUSBHAUB3
- Brand:
- Startech
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-2836
- Mfr. Part No.:
- UUSBHAUB3
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UUSBHAUB3 USB to Micro USB Cable
The UUSBHAUB3 3-foot USB A to Micro USB cable features one USB A male connector, and one Micro-B male connector, providing a high quality connection to USB 2.0 mobile devices (such as BlackBerry® or Android-based cellular phones, digital cameras, PDAs, Tablet PC devices and GPS systems) that use a Micro USB connector to a USB capable computer for everyday tasks such as data synchronization and file transfers.
This high quality cable is backed by StarTech.com's Lifetime Warranty to ensure dependable, long-lasting connections between Micro USB and USB devices.
This high quality cable is backed by StarTech.com's Lifetime Warranty to ensure dependable, long-lasting connections between Micro USB and USB devices.
Features & Benefits
Supports high speed data transfer rates up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
High quality USB 'A' and USB 'Micro-Bconnectors
Durable PVC construction
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device
Durable construction ensures maximum cable lifespan
Backed by StarTech.com lifetime warranty
Aluminum-Mylar Foil with Braided Shielding
High quality USB 'A' and USB 'Micro-Bconnectors
Durable PVC construction
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device
Durable construction ensures maximum cable lifespan
Backed by StarTech.com lifetime warranty
Applications
An ideal replacement cable for connecting mobile devices to a USB capable computer
The UUSBHAUB3 3-foot USB A to Micro USB cable features one USB A male connector, and one Micro-B male connector, providing a high quality connection to USB 2.0 mobile devices (such as BlackBerry® or Android-based cellular phones, digital cameras, PDAs, Tablet PC devices and GPS systems) that use a Micro USB connector to a USB capable computer for everyday tasks such as data synchronization and file transfers. This high quality cable is ensure dependable, long-lasting connections between Micro USB and USB devices.
Whats in the package?
3ft Micro USB Cable - A to Micro B
Specifications
Attribute | Value |
---|---|
Length | 0.9m |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE |