- RS Stock No.:
- 186-2829
- Mfr. Part No.:
- USB2HABM6IN
- Brand:
- StarTech.com
137 In stock - FREE next working day delivery available
19 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.72
(exc. VAT)
£4.46
(inc. VAT)
Units | Per unit |
1 + | £3.72 |
- RS Stock No.:
- 186-2829
- Mfr. Part No.:
- USB2HABM6IN
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com USB Cable, Moulded Connector Strain Relief, 10g Weight - USB2HABM6IN
Quickly send files from your portable multimedia devices to your PC with this USB cable from StarTech.com. As it's USB 2.0 compatible, it delivers up to 480Mbps of transmission speed, meaning you can transfer large items in a jiffy. What's more, it's just 152mm long, so there's less resistance when you use it to charge your device. You'll find this component used in professional settings like photo studios.
Features & Benefits
Rugged construction The PVC jacket offers impact protection for long-term service.
Strain reliefMoulded connector ends prevent the cable from twisting at angles that can damage it, ensuring optimal performance.
Plug and playYou don't need to download drivers – simply connect the cable and go.
Strain reliefMoulded connector ends prevent the cable from twisting at angles that can damage it, ensuring optimal performance.
Plug and playYou don't need to download drivers – simply connect the cable and go.
• Compatible with devices like hard drives and camcorders for versatility
• Light weight of 10g for easy portability
• Light weight of 10g for easy portability
FAQs
How do I maintain this cable?To keep this cable in good working order, avoid straining it by bending.
Specifications
Attribute | Value |
---|---|
Length | 15cm |
Connector 1 | USB A |
Connector 2 | Mini USB B |
USB Cable Type | USB Cable |
USB Version | USB 2.0 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Sheath Colour | Grey |
Standards Met | CE |