- RS Stock No.:
- 186-2820
- Mfr. Part No.:
- UUSBHAUB1LA
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 186-2820
- Mfr. Part No.:
- UUSBHAUB1LA
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
UUSBHAUB1LA USB to Micro USB Cable
The UUSBHAUB1LA 1-foot USB-A to Micro-B Cable provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems, etc.) and a USB-capable computer, for everyday tasks such as data synchronization, file transfers and charging.
The left-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability, this high quality USB-A to Left Angle Micro-B cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 1ft USB A to Right Angle Micro B Cable (UUSBHAUB1RA), which provides the same convenience as this left-angled cable but allows you to connect to your USB Micro-B devices from the opposite direction.
The left-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability, this high quality USB-A to Left Angle Micro-B cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 1ft USB A to Right Angle Micro B Cable (UUSBHAUB1RA), which provides the same convenience as this left-angled cable but allows you to connect to your USB Micro-B devices from the opposite direction.
Features & Benefits
1x USB 'A' male connector
1x Left Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
1x Left Angle USB Micro-B male connector
Supports high-speed data transfer rates of up to 480 Mbps
Molded connectors with strain relief
Provides unrestricted access to your Micro-B USB devices, in landscape or portrait mode, even while charging
Guaranteed reliability
Applications
Transfer data, connect to various USB devices, and provide power while charging your Micro USB device, without the cable getting in the way
The UUSBHAUB1LA 1-foot USB-A to Micro-B Cable provides a high quality connection between Micro USB-equipped USB 2.0 mobile devices (such as BlackBerry® or Android-based smart phones, digital cameras, PDAs, Tablet PC devices and GPS systems, etc.) and a USB-capable computer, for everyday tasks such as data synchronization, file transfers and charging.
The left-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability.
The left-angled Micro USB connector positions the cable in such a way that it allows you to easily access your mobile digital device in both portrait and landscape mode, even while charging.
Designed and constructed for maximum durability.
Whats in the package?
1 ft Micro USB Cable - A to Left Angle Micro B
Specifications
Attribute | Value |
---|---|
Length | 300mm |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE |