- RS Stock No.:
- 186-2781
- Mfr. Part No.:
- TB3DKM2HD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-2781
- Mfr. Part No.:
- TB3DKM2HD
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TB3DKM2HD Thunderbolt 3 Dock
This Thunderbolt™ 3 docking station packs big performance into a cost-effective, compact mini dock, delivering essential connections for productivity. The bus-powered Thunderbolt 3 dock lets you connect to dual 4K HDMI displays, Gigabit Ethernet and two USB (Type-A) ports and for a flexible setup, the attached USB-C cable has an extended length of (7.9 in./ 20 cm).
Create a Dual-4K 60Hz Workstation
Great for editing 4K video or other Ultra HD tasks, this portable Thunderbolt 3 to HDMI dock supports 40Gbps of throughput and 4K resolution at 60Hz on dual HDMI monitors, through a single Thunderbolt 3 port. Run resource-demanding applications on two independent displays without draining system resources.
Connect your laptop to:
2x 4K HDMI displays (up to 4096 x 2160p @ 60Hz)
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
The Ports You Need Most
To enhance your productivity, the Gigabit Ethernet port (with PXE Boot and Wake-on-LAN support) ensures reliable wired network access. A USB 3.0 Type-A port, with ample space around it, lets you connect a USB device, such as a flash drive, for easy file access. Connect another USB device using the USB 2.0 Type-A port.
The TB3DKM2HD is Thunderbolt Certified, and backed by a StarTech.com 3-year warranty and free lifetime technical support.
Create a Dual-4K 60Hz Workstation
Great for editing 4K video or other Ultra HD tasks, this portable Thunderbolt 3 to HDMI dock supports 40Gbps of throughput and 4K resolution at 60Hz on dual HDMI monitors, through a single Thunderbolt 3 port. Run resource-demanding applications on two independent displays without draining system resources.
Connect your laptop to:
2x 4K HDMI displays (up to 4096 x 2160p @ 60Hz)
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
The Ports You Need Most
To enhance your productivity, the Gigabit Ethernet port (with PXE Boot and Wake-on-LAN support) ensures reliable wired network access. A USB 3.0 Type-A port, with ample space around it, lets you connect a USB device, such as a flash drive, for easy file access. Connect another USB device using the USB 2.0 Type-A port.
The TB3DKM2HD is Thunderbolt Certified, and backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
Add dual UHD 4K HDMI monitors at 60Hz to your laptop with this portable Thunderbolt 3 docking station
Easy to set up and ready to go with no driver installation required
Connect your devices with 2x USB-A ports - 1x USB 3.0 and 1x USB 2.0
Add wired network connectivity with the Gigabit Ethernet RJ45 port
Bus-powered (no external power required) via extended length 7.8 in. (20 cm) cable
Compact design in durable aluminum
Easy to set up and ready to go with no driver installation required
Connect your devices with 2x USB-A ports - 1x USB 3.0 and 1x USB 2.0
Add wired network connectivity with the Gigabit Ethernet RJ45 port
Bus-powered (no external power required) via extended length 7.8 in. (20 cm) cable
Compact design in durable aluminum
Applications
Review/edit images or media files on two 4K HDMI displays
Transfer a 4K movie in under 30 seconds
Ideal for shared or temporary work stations, such as hot desks (hoteling)
Transfer a 4K movie in under 30 seconds
Ideal for shared or temporary work stations, such as hot desks (hoteling)
Whats in the package?
docking station
instruction manual
instruction manual
FAQs
What is Thunderbolt 3?
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3 provides a maximum throughput of 40 Gbps, doubling the speed of the previous standards and 8x faster than USB 3.0. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3 provides a maximum throughput of 40 Gbps, doubling the speed of the previous standards and 8x faster than USB 3.0. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 2 |
Bus Type | Thunderbolt 3 |
Maximum Resolution | 4096 x 2160 |
USB Connection Type | USB A |
Number of Displays Supported | 2 |
Video Connection Type | HDMI |
USB Standard | USB 3.0 |