- RS Stock No.:
- 186-1972
- Mfr. Part No.:
- ST124DVIA
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1972
- Mfr. Part No.:
- ST124DVIA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ST124DVIA DVI Video Slitter
The ST124DVIA DVI splitter lets you share one DVI video and audio source on four displays and acts as a signal amplifier that allows you to locate your DVI monitors up to 33ft (10 m) away from your computer or DVI signal source. With support for high definition resolutions up to 1080p (HDTV)/1920x1200 (PC), the DVI splitter delivers a simple and convenient DVI video solution that suits virtually any application or operating environment (classroom, healthcare, professional A/V, control centres, retail POS environments). The DVI video splitter/distribution amplifier is easy to install, providing you with flawless digital video that will help you get the most from your DVI-enabled monitors, projectors, or plasma screens. This product is TAA compliant and backed by StarTech.coms 2-year warranty with FREE lifetime tech support.
Features & Benefits
Supports resolutions of up to 1920 x 1200 pixels @ 60 Hz
Split both video and 3.5mm analog stereo audio
DVI, and HDCP compliant for easier HD video distribution
Easy setup for a quick connection in minutes
Accurate and reliable reproduction of digital video signal, with no signal attenuation or distortion
Rack-mountable for secure and permanent installation
Splits a DVI signal to display sharp digital images on four monitors with support for HD resolutions and stereo audio
Split both video and 3.5mm analog stereo audio
DVI, and HDCP compliant for easier HD video distribution
Easy setup for a quick connection in minutes
Accurate and reliable reproduction of digital video signal, with no signal attenuation or distortion
Rack-mountable for secure and permanent installation
Splits a DVI signal to display sharp digital images on four monitors with support for HD resolutions and stereo audio
Applications
Connect DVI projectors, monitors, large displays, and wall display systems for digital signage applications and ensuring content is delivered to target audience.
Great for use in tradeshows, POS retail, healthcare, transportation terminals, education, house of worship.
Great for use in tradeshows, POS retail, healthcare, transportation terminals, education, house of worship.
Whats in the package?
4-port DVI splitter
rack mounts
screw kit
rubber feet
universal power adapter (US, UK, EU, ANZ)
instruction manual
rack mounts
screw kit
rubber feet
universal power adapter (US, UK, EU, ANZ)
instruction manual
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | DVI |
Number of Video Outputs | 4 |
Number of Video Inputs | 1 |
Number of Ports | 4 |
Maximum Resolution | 1920 x 1200 |
Power Source | AC Adapter |
Dimensions | 22 x 13.5 x 4.4cm |
Weight | 1.1kg |
Audio Connection Type | DVI |
Depth | 135mm |
Height | 44mm |
Width | 220mm |