- RS Stock No.:
- 186-1968
- Mfr. Part No.:
- VS221HD4K
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1968
- Mfr. Part No.:
- VS221HD4K
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
Product Details
The VS221HD4K 2-port HDMI 4K switch lets you share a display or projector with two HDMI-enabled audio / video source devices. The switch features two independent inputs that each support 4K resolution and 7.1 surround sound audio.
The 2-port switch also features MHL support on input port 1, enabling video output video from MHL-enabled mobile devices such as Samsung Galaxy tablets and smartphones.
Astonishing Picture Quality with 4K Support
Youll be amazed at how this video switch maintains Ultra HD picture quality. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the switch is backward compatible with high-definition 1080p, you can rest assured any video source will look great in your digital signage application.
Solid Aluminum Housing Ensures Fixed Positioning
Constructed of solid aluminum, the HDMI switch is durable and heavy enough to prevent the unit from lifting or sliding around if the attached HDMI cables are bumped or shifted. Plus, its small footprint makes it easy to integrate the switch into any boardroom, classroom, home theater, or digital signage application.
The switch also saves time during setup with EDID emulation ensuring all of your native settings such as resolution and refresh rate are communicated between your display and video source devices. EDID emulation maximizes compatibility with your 4K display, ensuring a convenient plug-and-play installation.
The VS221HD4K is backed by a 2-year StarTech.com warranty and free lifetime technical support.
The 2-port switch also features MHL support on input port 1, enabling video output video from MHL-enabled mobile devices such as Samsung Galaxy tablets and smartphones.
Astonishing Picture Quality with 4K Support
Youll be amazed at how this video switch maintains Ultra HD picture quality. 4K is supported by the latest A/V devices and delivers four times the resolution of 1080p. Plus, because the switch is backward compatible with high-definition 1080p, you can rest assured any video source will look great in your digital signage application.
Solid Aluminum Housing Ensures Fixed Positioning
Constructed of solid aluminum, the HDMI switch is durable and heavy enough to prevent the unit from lifting or sliding around if the attached HDMI cables are bumped or shifted. Plus, its small footprint makes it easy to integrate the switch into any boardroom, classroom, home theater, or digital signage application.
The switch also saves time during setup with EDID emulation ensuring all of your native settings such as resolution and refresh rate are communicated between your display and video source devices. EDID emulation maximizes compatibility with your 4K display, ensuring a convenient plug-and-play installation.
The VS221HD4K is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
Astonishing picture quality with support for Ultra HD 4K
Solid aluminum housing ensures fixed positioning
Hassle-free operation with automatic 2-port switching
2x1 HDMI switch with MHL support
IR remote control included
7.1 Surround sound audio
Small footprint
Front panel toggle switch
EDID emulation
Take advantage of 4K (Ultra HD) video with HDMI 4K splitter enabling you to handle the latest devices and displays
Ensure your switch stays where you put it. Unlike plastic splitters that get dragged out of place by attached HDMI cables, the VS221HD4K features a solid aluminum housing that will stay put.
Hassle-free setup and operation with EDID emulation and automatic switching
Solid aluminum housing ensures fixed positioning
Hassle-free operation with automatic 2-port switching
2x1 HDMI switch with MHL support
IR remote control included
7.1 Surround sound audio
Small footprint
Front panel toggle switch
EDID emulation
Take advantage of 4K (Ultra HD) video with HDMI 4K splitter enabling you to handle the latest devices and displays
Ensure your switch stays where you put it. Unlike plastic splitters that get dragged out of place by attached HDMI cables, the VS221HD4K features a solid aluminum housing that will stay put.
Hassle-free setup and operation with EDID emulation and automatic switching
Applications
Share a 4K television or projector with two different 4K video sources
Collaborate with colleagues by connecting multiple users to the same display, and switch between input devices
Use in digital signage applications to display multiple source devices at different times
Use in your home theater to connect two A/V devices to your television, such as Blu-ray players, cable and satellite set-top boxes, and computers
Collaborate with colleagues by connecting multiple users to the same display, and switch between input devices
Use in digital signage applications to display multiple source devices at different times
Use in your home theater to connect two A/V devices to your television, such as Blu-ray players, cable and satellite set-top boxes, and computers
Whats in the package?
2-port 4K HDMI switch
IR cable
remote control
universal power adapter (NA, EU, UK, AU)
IR cable
remote control
universal power adapter (NA, EU, UK, AU)
FAQs
Does this device offer automatic switching?
Yes, this switch ensures effortless operation with automatic switching that detects and selects a newly connected device. Automatic switching encourages on-the-fly collaboration among colleagues, by making it easy to share your projector between multiple source devices in a boardroom or classroom environment. The VS221HD4K also supports manual operation using the included IR remote control, or the built-in front panel toggle switch directly on the device.
Yes, this switch ensures effortless operation with automatic switching that detects and selects a newly connected device. Automatic switching encourages on-the-fly collaboration among colleagues, by making it easy to share your projector between multiple source devices in a boardroom or classroom environment. The VS221HD4K also supports manual operation using the included IR remote control, or the built-in front panel toggle switch directly on the device.
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Ports | 2 |
Number of Video Inputs | 1 |
Number of Video Outputs | 2 |
Maximum Resolution | 3840 x 2160 |
Dimensions | 10 cm x 61.5 mm x 1.4 cm |
Weight | 180g |
Audio Connection Type | HDMI |
Depth | 61.5mm |
Height | 14mm |
Width | 100mm |