- RS Stock No.:
- 186-1965
- Mfr. Part No.:
- ST222HDBT
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1965
- Mfr. Part No.:
- ST222HDBT
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ST222HDBT HDMI over CAT6 Extender
This HDMI® over CAT6 extender lets you extend two HDMI sources up to 90 m (295 ft.), to individual HDMI displays over a single CAT6 cable. Designed for a simple, tidy setup, the extender also supports bi-directional IR control for added flexibility.
Dual source support
Reduce the need for additional equipment and cables, by extending two HDMI connections with a single CAT6 cable. Running only one cable can save cost on installation or enable you to extend two HDMI signals using an existing cable run. You can also use this 1080p HDMI extender to run separate video signals to the same display, for mission critical digital signage applications where if one signal goes down, the other can easily be swapped in it's place.
Bi-directional control
With bi-directional IR control, you can control your devices from either end of the extension, such as a Blu-ray™ player and laptop on one end and two TV displays on the other. The extender includes an IR kit with discreet dongles that easily connect to both your transmitter and receiver, enabling you to remotely control any device you choose from either side of your extension.
Simplified setup
The simplicity of one-cable setup avoids the hassle of running multiple cables, while also reducing potential failure points. The included mounting hardware offers professional mounting options ideal for public spaces such as offices or auditoriums.
The TAA compliant ST222HDBT is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Dual source support
Reduce the need for additional equipment and cables, by extending two HDMI connections with a single CAT6 cable. Running only one cable can save cost on installation or enable you to extend two HDMI signals using an existing cable run. You can also use this 1080p HDMI extender to run separate video signals to the same display, for mission critical digital signage applications where if one signal goes down, the other can easily be swapped in it's place.
Bi-directional control
With bi-directional IR control, you can control your devices from either end of the extension, such as a Blu-ray™ player and laptop on one end and two TV displays on the other. The extender includes an IR kit with discreet dongles that easily connect to both your transmitter and receiver, enabling you to remotely control any device you choose from either side of your extension.
Simplified setup
The simplicity of one-cable setup avoids the hassle of running multiple cables, while also reducing potential failure points. The included mounting hardware offers professional mounting options ideal for public spaces such as offices or auditoriums.
The TAA compliant ST222HDBT is backed by a 2-year StarTech.com warranty and free lifetime technical support.
Features & Benefits
• Extend two separate HDMI sources to their own HDMI 1080p displays with one CAT6 cable
• Support for bi-directional IR signals, for remote control from either end of your extension
• Extend two 1080p source signals up to 90 m (295 ft.)
• Includes mounting brackets
• Support for bi-directional IR signals, for remote control from either end of your extension
• Extend two 1080p source signals up to 90 m (295 ft.)
• Includes mounting brackets
Applications
• Great for tradeshows where multiple remote source devices need to be placed out of sight
• Ideal for auditoriums, lecture halls or other professional presentation venues, where a discreet setup is required
• Ideal for auditoriums, lecture halls or other professional presentation venues, where a discreet setup is required
Whats in the package?
• HDMI transmitter
• HDMI receiver
• universal power adapters (NA/JP, EU, UK, ANZ)
• sets of mounting brackets
• IR blaster
• IR receiver
• CAT5 cable
• rubber feet
• user manual
• HDMI receiver
• universal power adapters (NA/JP, EU, UK, ANZ)
• sets of mounting brackets
• IR blaster
• IR receiver
• CAT5 cable
• rubber feet
• user manual
FAQs
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 2 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 90m |
Audio Connection Type | HDMI |
Local Device Weight | 2.4kg |