- RS Stock No.:
- 186-1950
- Mfr. Part No.:
- SU2DUPERA11
- Brand:
- StarTech.com
- RS Stock No.:
- 186-1950
- Mfr. Part No.:
- SU2DUPERA11
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
This versatile drive duplicator and eraser lets you clone and erase both USB-based storage devices and 2.5-inch and 3.5-inch SATA SSDs and HDDs, without having to connect to a computer. Ideal for IT professionals and system administrators, this versatile device helps you manage your file and data storage more efficiently, providing both 1:1 copying and cross-interface duplication.
1:1 or cross-interface duplication of SATA or USB drives
As a drive cloner, this unit lets you easily copy SATA and USB drives without having to connect to a computer. It enables you to duplicate 1:1 (from SATA to SATA or USB to USB) as well as cross-interface duplication from SATA to USB or USB to SATA. The drive cloner provides four duplication modes, including Quick Copy, All Partitions, Sector-by-Sector (Whole Drive) at speeds of up to 6.6GB/min., and Percentage Copy.
Multiple erase modes
Erase SATA or USB flash drives with ease, without a host computer. As a drive eraser, the SU2DUPERA11 gives you six erase modes including Quick Erase, Single Pass Overwrite (Full Erase), 3-Pass Overwrite (DoD) Erase, 3-Pass Overwrite and Compare, Secure Erase and 7-Pass Overwrite. You can erase a single SATA or USB drive, or two drives simultaneously.
Designed for ease of use
The drive duplicator and eraser features a compact and lightweight design with easy-to-use features. It offers convenient menu navigation buttons and an LCD display that clearly identifies the active duplication or erase mode and task status, to ensure fast and efficient operation.
The SU2DUPERA11 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
1:1 or cross-interface duplication of SATA or USB drives
As a drive cloner, this unit lets you easily copy SATA and USB drives without having to connect to a computer. It enables you to duplicate 1:1 (from SATA to SATA or USB to USB) as well as cross-interface duplication from SATA to USB or USB to SATA. The drive cloner provides four duplication modes, including Quick Copy, All Partitions, Sector-by-Sector (Whole Drive) at speeds of up to 6.6GB/min., and Percentage Copy.
Multiple erase modes
Erase SATA or USB flash drives with ease, without a host computer. As a drive eraser, the SU2DUPERA11 gives you six erase modes including Quick Erase, Single Pass Overwrite (Full Erase), 3-Pass Overwrite (DoD) Erase, 3-Pass Overwrite and Compare, Secure Erase and 7-Pass Overwrite. You can erase a single SATA or USB drive, or two drives simultaneously.
Designed for ease of use
The drive duplicator and eraser features a compact and lightweight design with easy-to-use features. It offers convenient menu navigation buttons and an LCD display that clearly identifies the active duplication or erase mode and task status, to ensure fast and efficient operation.
The SU2DUPERA11 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Duplicate or erase 2.5/3.5 SATA SSDs/HDDs and USB attached storage
• 1:1 duplication plus cross-interface support: SATA-to-USB or USB-to-SATA
• Supports four modes of hard drive duplication including Sector-by-Sector at 6.6 GB/min
• Supports six erase modes, including: Quick Erase, Single Pass Overwrite (Full Erase), 3-Pass Overwrite (DoD) Erase, 3-Pass Overwrite and Compare, Secure Erase and 7-Pass Overwrite
• Supports SATA revision I/II/III (1.5/3.0/6.0Gbps) drives
• Digital LCD display for easy operation and task progress
• Compact design
• 1:1 duplication plus cross-interface support: SATA-to-USB or USB-to-SATA
• Supports four modes of hard drive duplication including Sector-by-Sector at 6.6 GB/min
• Supports six erase modes, including: Quick Erase, Single Pass Overwrite (Full Erase), 3-Pass Overwrite (DoD) Erase, 3-Pass Overwrite and Compare, Secure Erase and 7-Pass Overwrite
• Supports SATA revision I/II/III (1.5/3.0/6.0Gbps) drives
• Digital LCD display for easy operation and task progress
• Compact design
Applications
• Forensic investigators who require disk sector imaging/cloning to create an exact replica of a source drive onto a different drive
• Professionals who require identical backups for when data integrity is crucial, such as data recovery
• Clone hard drives that contain hidden partitions, that some software disk cloning programs may skip
• IT administrators who wish to quickly clear/erase a drive in preparation for use in other applications
• Securely erase/wipe the data on your hard drive before the drive is disposed
• Professionals who require identical backups for when data integrity is crucial, such as data recovery
• Clone hard drives that contain hidden partitions, that some software disk cloning programs may skip
• IT administrators who wish to quickly clear/erase a drive in preparation for use in other applications
• Securely erase/wipe the data on your hard drive before the drive is disposed
Whats in the package?
• SATA/USB duplicator and eraser
• universal power adapter (NA/JP, UK, EU, ANZ)
• drive-connector cables
• drive pads
• quick-start guide
• universal power adapter (NA/JP, UK, EU, ANZ)
• drive-connector cables
• drive pads
• quick-start guide
FAQ
Can I use a solid state drive (SSD) with this hard drive duplicator?
Solid-state drives (SSDs) use SATA connectors to access power and transfer data. Any duplicator that can copy to or from SATA hard drives will work with a StarTech.com duplicator. Note: If you use a dock to duplicate SSDs, keep in mind that the StarTech.com disk duplicators execute a sector by sector read and write. SSDs are rated by a number of reads and writes. Repeated duplication and sector by sector reads and writes of SSDs can reduce the life cycle of the drive.
Solid-state drives (SSDs) use SATA connectors to access power and transfer data. Any duplicator that can copy to or from SATA hard drives will work with a StarTech.com duplicator. Note: If you use a dock to duplicate SSDs, keep in mind that the StarTech.com disk duplicators execute a sector by sector read and write. SSDs are rated by a number of reads and writes. Repeated duplication and sector by sector reads and writes of SSDs can reduce the life cycle of the drive.
Compatible Drive Type
SATA,USB Flash Drive
Specifications
Attribute | Value |
---|---|
Number of Drives Supported | 2 |
Compatible Drive Types | SATA, USB Flash Drive |
Drive Size | 2.5 x 3.5in |
Interface | SATA, USB Type A |
Dimensions | 13.5 cm x 90 mm x 2.9 cm |
Supported Form Factor | 2.5 in, 3.5 in |
Related links
- StarTech.com USB 3.0 Hard Drive Docking Station for 4 Drives SATA...
- StarTech.com USB 3.0 Hard Drive Docking Station for 2 Drives SATA...
- StarTech.com USB 2.0 Hard Drive Dock Duplicator for 3 Drives USB...
- StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 1 Drives...
- StarTech.com Hard Drive Docking Station for 4 Drives SATA Hard Drive
- StarTech.com Hard Drive Docking Station for 7 Drives USB Flash...
- StarTech.com Hard Drive Docking Station for 2 Drives SATA Hard Drive
- StarTech.com Hard Drive Docking Station for 1 Drives SATA Hard Drive