- RS Stock No.:
- 186-1947
- Mfr. Part No.:
- S352BU313R
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1947
- Mfr. Part No.:
- S352BU313R
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This USB 3.1 dual-bay drive enclosure makes it easy to add high-capacity, high-performance external data storage to your laptop or desktop computer. The dual-bay RAID enclosure supports two 3.5 SATA hard drives with ultra-fast data transfer speeds and configurable RAID modes.
High-speed, high-capacity data storage
Create a high-capacity, external data storage solution with support for two 3.5 HDDs, SSDs or SSHDs. This 2-bay 3.5" drive enclosure delivers fast file transfer rates up to 10Gbps with USB 3.1 Gen 2 performance. It supports SATA I, II and III and is enhanced with UASP to maximize the performance and speed of your SATA III drives.
The dual-drive RAID enclosure provides an effective solution for creative professionals, office employees, researchers, and medical personnel to store, access, back up, and protect important files. It gives you the peace of mind of knowing that your data is safe, secure, and protected.
Increase performance and data redundancy through RAID
With multiple RAID options, you can gain increased storage size, performance, or redundancy. The enclosure supports RAID 0, RAID 1, JBOD and SPAN (BIG), which enables you to choose your preferred backup mode and customize your drive arrangement based on your storage requirements.
Designed for reliability and versatility
To maximize both durability and reliability, the external RAID enclosure features an aluminum and plastic housing with a metal hard-drive mounting tray. It also features a built-in fan, to help dissipate operating heat and maintain an optimum operating environment for drive protection.
The dual-bay drive enclosure includes both a USB-C and USB-A cable for flexible use with the latest laptops and tablets, equipped with a USB-C™ port, Thunderbolt™ 3 USB-C port, as well as legacy devices. The enclosure is OS independent, requiring no additional software or drivers.
The S352BU313R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
High-speed, high-capacity data storage
Create a high-capacity, external data storage solution with support for two 3.5 HDDs, SSDs or SSHDs. This 2-bay 3.5" drive enclosure delivers fast file transfer rates up to 10Gbps with USB 3.1 Gen 2 performance. It supports SATA I, II and III and is enhanced with UASP to maximize the performance and speed of your SATA III drives.
The dual-drive RAID enclosure provides an effective solution for creative professionals, office employees, researchers, and medical personnel to store, access, back up, and protect important files. It gives you the peace of mind of knowing that your data is safe, secure, and protected.
Increase performance and data redundancy through RAID
With multiple RAID options, you can gain increased storage size, performance, or redundancy. The enclosure supports RAID 0, RAID 1, JBOD and SPAN (BIG), which enables you to choose your preferred backup mode and customize your drive arrangement based on your storage requirements.
Designed for reliability and versatility
To maximize both durability and reliability, the external RAID enclosure features an aluminum and plastic housing with a metal hard-drive mounting tray. It also features a built-in fan, to help dissipate operating heat and maintain an optimum operating environment for drive protection.
The dual-bay drive enclosure includes both a USB-C and USB-A cable for flexible use with the latest laptops and tablets, equipped with a USB-C™ port, Thunderbolt™ 3 USB-C port, as well as legacy devices. The enclosure is OS independent, requiring no additional software or drivers.
The S352BU313R is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Supports two 3.5 SATA HDDs/SSDs/SSHDs
• Data transfer speeds of up to 10Gbps through USB 3.1 Gen 2 connectivity
• Supports RAID 0, RAID 1, JBOD and SPAN (BIG)
• Supports SATA revision I/II/III (up to 6 Gbps)
• Aluminum and plastic housing with metal hard-drive mounting tray
• Compatible with Thunderbolt 3 USB-C port
• Built-in fan
• Includes 2 cables, USB-C to B and USB-A to B
• Backward compatible with USB 3.0 (USB Gen 1), USB 2.0
• Data transfer speeds of up to 10Gbps through USB 3.1 Gen 2 connectivity
• Supports RAID 0, RAID 1, JBOD and SPAN (BIG)
• Supports SATA revision I/II/III (up to 6 Gbps)
• Aluminum and plastic housing with metal hard-drive mounting tray
• Compatible with Thunderbolt 3 USB-C port
• Built-in fan
• Includes 2 cables, USB-C to B and USB-A to B
• Backward compatible with USB 3.0 (USB Gen 1), USB 2.0
Applications
• Ideal for small business or home offices, build an external RAID array for data redundancy, to protect against drive failure when working with important data
• Video editing or photography professionals/enthusiasts can securely work with very large files
• Transfer large files between computers quickly and securely without a network
• Easy storage transfers between different computer systems and large volume external storage for backups/archiving
• Video editing or photography professionals/enthusiasts can securely work with very large files
• Transfer large files between computers quickly and securely without a network
• Easy storage transfers between different computer systems and large volume external storage for backups/archiving
Whats in the package?
• dual-bay enclosure
• universal power adapter (NA/JP, UK, EU, ANZ)
• USB-A to USB-B cable
• USB-C to USB-B cable
• enclosure stand
• drive screws
• quick-start guide
• universal power adapter (NA/JP, UK, EU, ANZ)
• USB-A to USB-B cable
• USB-C to USB-B cable
• enclosure stand
• drive screws
• quick-start guide
FAQ
Will the inlcuded USB cable peform at USB 3.1 Gen 2 speeds (10Gbps)?
The included USB cable for this USB 3.1 Gen 2 device has been tested and verified to perform at USB 3.1 Gen 2 speeds of 10Gbps.
The included USB cable for this USB 3.1 Gen 2 device has been tested and verified to perform at USB 3.1 Gen 2 speeds of 10Gbps.
Specifications
Attribute | Value |
---|---|
Drive Size | 3.5in |
Drive Interface | SATA |
Port Types | USB 3.1 |
Body Material | Aluminium, Plastic |
Dimensions | 190 x 125 x 75mm |
Height | 125mm |
Length | 190mm |
Width | 75mm |