- RS Stock No.:
- 186-1928
- Mfr. Part No.:
- S352BU33RER
- Brand:
- StarTech.com
2 In stock - FREE next working day delivery available
Added
Price Each
£171.19
(exc. VAT)
£205.43
(inc. VAT)
Units | Per unit |
1 + | £171.19 |
- RS Stock No.:
- 186-1928
- Mfr. Part No.:
- S352BU33RER
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
S352BU33RER eSATA Hard Drive Enclosure
The S352BU33RER 2-Bay RAID enclosure lets you build an external RAID array with two 3.5 SATA hard drives, and connect to your computer through USB 3.0 or eSATA.
For fast performance and efficient data transfers, the enclosure supports SATA III transfer speeds -- up to 6 Gbps when connected through eSATA. The versatile RAID enclosure can also be connected through USB 3.0, with support for UASP, performing up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. See our UASP testing results below for further details.
The external RAID enclosure features a hardware RAID controller, supporting JBOD, Spanning, RAID 0, and RAID 1 -- to achieve greater drive capacity, or secure data redundancy. The RAID controller is also front mounted for ease of access when changing your RAID mode.
For fast and easy drive installation and removal, the dual drive enclosure features a convenient trayless system that eliminates having to mount and fasten your drives, saving time and hassle.
To ensure compatibility with your computer system, the S352BU33RER supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.
The S352BU33RER is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.
For fast performance and efficient data transfers, the enclosure supports SATA III transfer speeds -- up to 6 Gbps when connected through eSATA. The versatile RAID enclosure can also be connected through USB 3.0, with support for UASP, performing up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. See our UASP testing results below for further details.
The external RAID enclosure features a hardware RAID controller, supporting JBOD, Spanning, RAID 0, and RAID 1 -- to achieve greater drive capacity, or secure data redundancy. The RAID controller is also front mounted for ease of access when changing your RAID mode.
For fast and easy drive installation and removal, the dual drive enclosure features a convenient trayless system that eliminates having to mount and fasten your drives, saving time and hassle.
To ensure compatibility with your computer system, the S352BU33RER supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.
The S352BU33RER is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Improved Performance with UASP
UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance.
At the same peak in testing UASP also shows an 80% reduction in required processor resources.
Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.
Features & Benefits
• Supports SATA III (6 Gbps) and UASP (5 Gbps) for optimal performance
• Hardware RAID with support for RAID0 / RAID1 / BIG / JBOD
• Trayless removable HDD slots with drive locks
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Front-mounted RAID controller
• USB 3.0 and eSATA cables included
• Versatile connectivity options, through either USB or eSATA
• Maximize performance, with file transfer speeds up to 6Gbps using eSATA
• Achieve greater drive capacity or secure data redundancy with a built-in hardware RAID controller
• Hardware RAID with support for RAID0 / RAID1 / BIG / JBOD
• Trayless removable HDD slots with drive locks
• Compatible with SATA revision I/II/III (1.5/3.0/6.0 Gbps) drives
• Compatible with USB 3.0/2.0/1.1 (5 Gbps / 480 Mbps / 1.5 Mbps)
• Front-mounted RAID controller
• USB 3.0 and eSATA cables included
• Versatile connectivity options, through either USB or eSATA
• Maximize performance, with file transfer speeds up to 6Gbps using eSATA
• Achieve greater drive capacity or secure data redundancy with a built-in hardware RAID controller
Applications
• Build an external RAID 1 array for data redundancy, to protect against drive failure when working with important data
• Externally work with very large files securely in video editing or photography applications
• Quickly transfer large data files from your computer to a secure external RAID enclosure
• Externally work with very large files securely in video editing or photography applications
• Quickly transfer large data files from your computer to a secure external RAID enclosure
Whats in the package?
• USB 3.0/eSATA Dual 3.5" SATA HDD Trayless Enclosure
• eSATA Cable
• USB 3.0 Cable
• Drive Bay Keys
• Universal Power Adapter (NA/UK/EU)
• Instruction manual
• eSATA Cable
• USB 3.0 Cable
• Drive Bay Keys
• Universal Power Adapter (NA/UK/EU)
• Instruction manual
Specifications
Attribute | Value |
---|---|
Drive Size | 3.5in |
Drive Interface | SATA |
Port Types | USB 3.0 |
Dimensions | 215 x 118 x 130mm |
Height | 118mm |
Length | 215mm |
Width | 130mm |
Related links
- StarTech.com 2.5in IDE/SATA Hard Drive Enclosure, USB 3.0
- StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
- StarTech.com 0.87in M.2 SATA SSD Hard Drive Enclosure, USB C
- StarTech.com 22mm M.2 SATA Hard Drive Enclosure, USB 3.1
- StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.0
- StarTech.com 5.5in SATA Hard Drive Enclosure, USB 3.0
- StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1
- StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.1