- RS Stock No.:
- 186-1925
- Mfr. Part No.:
- S251BPU313
- Brand:
- StarTech.com
18 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£38.10
(exc. VAT)
£45.72
(inc. VAT)
Units | Per unit |
1 + | £38.10 |
- RS Stock No.:
- 186-1925
- Mfr. Part No.:
- S251BPU313
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB 3.1 (10 Gbps) Tool-Free Enclosure for 2.5 SATA Drives
Now it's easier than ever to access your data wherever you go. This USB 3.1 Gen 2 (10 Gbps) single-drive enclosure for 2.5 solid-state or hard drives gives you an ultra-fast, portable external storage solution.
Light-weight and tool-free for easy portability
Engineered with a durable and lightweight housing, the enclosure tucks easily into a laptop bag or carrying case for portable storage. Its completely tool-free so you can install your drives quickly on the fly.
Harness the speed of USB 3.1 Gen 2
USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps – twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfer.
Powered directly from USB port
The enclosure connects easily to a host computer, with no external power required. It comes with a USB A to Micro B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.
The S251BPU313 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Light-weight and tool-free for easy portability
Engineered with a durable and lightweight housing, the enclosure tucks easily into a laptop bag or carrying case for portable storage. Its completely tool-free so you can install your drives quickly on the fly.
Harness the speed of USB 3.1 Gen 2
USB 3.1 Gen 2 gives you greater bandwidth and speed with file transfer rates of up to 10 Gbps – twice the speed of USB 3.0 (USB 3.1 Gen 1) technology. It lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfer.
Powered directly from USB port
The enclosure connects easily to a host computer, with no external power required. It comes with a USB A to Micro B cable, providing backward compatibility with existing USB ports or hardware. It also provides UASP support for enhanced performance.
The S251BPU313 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
• Create portable external storage for a 2.5 SSD/HDD with USB 3.1 Gen 2 high speed performance
• Tool-free design and lightweight enclosure for easy portability
• USB A to Micro B cable for easy compatibility
• Supports SATA I, II and III (up to 6 Gbps)
• UASP support for enhanced performance
• Powered directly from the USB port
• Backward compatible with USB 3.0, 2.0 and 1.x
• Tool-free design and lightweight enclosure for easy portability
• USB A to Micro B cable for easy compatibility
• Supports SATA I, II and III (up to 6 Gbps)
• UASP support for enhanced performance
• Powered directly from the USB port
• Backward compatible with USB 3.0, 2.0 and 1.x
Applications
• Take advantage of new laptops and desktops with ultra-fast USB 3.1 Gen 2 (10 Gbps) connectivity
• Create a fast, portable external storage solution for desktops, laptops or netbooks
• Use your SATA SSD/HDDs at maximum speed
• Back up important data to an external storage device
• Share large files between computers quickly and securely without a network
• Retrieve data from old SATA drive, or turn the unused drive into additional external storage space
• Create a fast, portable external storage solution for desktops, laptops or netbooks
• Use your SATA SSD/HDDs at maximum speed
• Back up important data to an external storage device
• Share large files between computers quickly and securely without a network
• Retrieve data from old SATA drive, or turn the unused drive into additional external storage space
Whats in the package?
• USB 3.1 to 2.5" SATA HDD enclosure
• USB 3.1 A to Micro B cable - 23 inches
• drive cushion
• quick start guide
• USB 3.1 A to Micro B cable - 23 inches
• drive cushion
• quick start guide
FAQ
Does this device support TRIM command
Yes, this device supports the TRIM command. If the OS issues a TRIM command, the command will be passed to the connected device.
Yes, this device supports the TRIM command. If the OS issues a TRIM command, the command will be passed to the connected device.
Specifications
Attribute | Value |
---|---|
Drive Size | 2.5in |
Drive Interface | SATA |
Port Types | USB 3.1 |
Body Material | Plastic |
Dimensions | 132 x 15 x 88mm |
Height | 15mm |
Length | 132mm |
Width | 88mm |