- RS Stock No.:
- 186-1710
- Mfr. Part No.:
- ARMSTSCP1
- Brand:
- StarTech.com
6 In stock - FREE next working day delivery available
Added
Price Each
£747.45
(exc. VAT)
£896.94
(inc. VAT)
Units | Per unit |
1 + | £747.45 |
- RS Stock No.:
- 186-1710
- Mfr. Part No.:
- ARMSTSCP1
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ARMSTSCP1 sit Stand Monitor Arm
This sit-stand monitor arm transforms your desk or tabletop into an ergonomic workstation. The monitor arm features a keyboard tray and easy height adjustment that lets you alternate between sitting and standing, without interrupting your workflow. Move your workstation up or down, left or right, to meet your needs.
Adjust the height with one smooth motion
Adjust your position, with one smooth motion. Simply lift the work surface up to 17.7 (450 mm), to elevate both your monitor and keyboard. You can adjust the tension to your own preference. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column.
Optimum adjustability
This sit-stand monitor arm supports one monitor up to 24. The swing arm swivels from -90° to 90° and tilts from -30° to 65° for ideal viewing. The VESA mount also rotates up to 360° for portrait or landscape orientation.
Ample working space
The monitor arm features a large keyboard tray (17.68 x 8.15/ 449 x 207 mm) with ample working space. A slide-out tray (8.5 x 8.4" / 217 x 213 mm) holds your mouse, on the left or right.
To make the most of your workspace, you can tuck the monitor arm away when its not in use, to free up space. The keyboard tray also folds up to 90°.
Flexible installation
The compact sit-stand monitor arm features a grommet assembly and desk-clamp option, to fit easily into your workspace, including space-limited corners.
The ARMSTSCP1 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Adjust the height with one smooth motion
Adjust your position, with one smooth motion. Simply lift the work surface up to 17.7 (450 mm), to elevate both your monitor and keyboard. You can adjust the tension to your own preference. The monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column.
Optimum adjustability
This sit-stand monitor arm supports one monitor up to 24. The swing arm swivels from -90° to 90° and tilts from -30° to 65° for ideal viewing. The VESA mount also rotates up to 360° for portrait or landscape orientation.
Ample working space
The monitor arm features a large keyboard tray (17.68 x 8.15/ 449 x 207 mm) with ample working space. A slide-out tray (8.5 x 8.4" / 217 x 213 mm) holds your mouse, on the left or right.
To make the most of your workspace, you can tuck the monitor arm away when its not in use, to free up space. The keyboard tray also folds up to 90°.
Flexible installation
The compact sit-stand monitor arm features a grommet assembly and desk-clamp option, to fit easily into your workspace, including space-limited corners.
The ARMSTSCP1 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Turn your desk into an ergonomic workstation with this sit-stand monitor arm, for one monitor up to 24"
The work surface has a height adjustment of up to 17.7 (450 mm)
Monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column
Adjust your monitor for ideal viewing, with -90° to 90° swivel and -5° to 35° tilt
Viewing distance: 16.1" (408.7 mm)
Rotates 360° for landscape or portrait viewing
Built-in cable-management keeps your workstation well organized
The arm tucks away and the keyboard tray folds up to 90°, saving space when not in use
Clamp and grommet base options for flexible installation options, including space-limited areas such as desk corners or rear sides
100x100 mm, 75x75 mm VESA mount compatible
TAA compliant
The work surface has a height adjustment of up to 17.7 (450 mm)
Monitor mount has a separate height adjustment of up to 4.9" (124 mm) along the column
Adjust your monitor for ideal viewing, with -90° to 90° swivel and -5° to 35° tilt
Viewing distance: 16.1" (408.7 mm)
Rotates 360° for landscape or portrait viewing
Built-in cable-management keeps your workstation well organized
The arm tucks away and the keyboard tray folds up to 90°, saving space when not in use
Clamp and grommet base options for flexible installation options, including space-limited areas such as desk corners or rear sides
100x100 mm, 75x75 mm VESA mount compatible
TAA compliant
Applications
Create a sit-stand workstation in healthcare environments, cubicles, or offices with limited space
Provides a cost-effective solution, with clamp or grommet mounting options for existing desks
Works well with space-limited corner desks
Provides a cost-effective solution, with clamp or grommet mounting options for existing desks
Works well with space-limited corner desks
Whats in the package?
monitor arm
column
keyboard tray
keyboard tray cap
base
VESA monitor mount
plastic washer
metal washer
M8x20 mm screw
M6x25 mm screws
M6x12 mm screws
M6x10 mm screws
M6x8 mm screw
M4x10 mm screws
base screws
2.5 mm hex key
5 mm hex key
6 mm hex key
adhesive strip
socket driver
base pad
base plate
M8x65 mm screw
grommet plate
clamp screws
clamp L bracket
clamp screw assembly
instruction manual
column
keyboard tray
keyboard tray cap
base
VESA monitor mount
plastic washer
metal washer
M8x20 mm screw
M6x25 mm screws
M6x12 mm screws
M6x10 mm screws
M6x8 mm screw
M4x10 mm screws
base screws
2.5 mm hex key
5 mm hex key
6 mm hex key
adhesive strip
socket driver
base pad
base plate
M8x65 mm screw
grommet plate
clamp screws
clamp L bracket
clamp screw assembly
instruction manual
FAQs
How easy is it to install the sit-stand monitor arm?
The sit-stand monitor arm is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offers step-by-step guidance for safe mounting.
Does the sit-stand monitor arm tilt or swivel?
Yes, this sit-stand monitor arm will tilt Monitors -30° to 65° degrees and swivel -90° to 90° degrees to reduce glare and for perfect viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
The sit-stand monitor arm is provided with all the necessary mounting materials. All StarTech mounts come with installations manuals and offers step-by-step guidance for safe mounting.
Does the sit-stand monitor arm tilt or swivel?
Yes, this sit-stand monitor arm will tilt Monitors -30° to 65° degrees and swivel -90° to 90° degrees to reduce glare and for perfect viewing.
Where can I find my VESA configuration size?
It is advised that you look in your product manual to find the correct VESA size. If you do not have this available, you can measure the distance between the four holes in the back of your TV or Monitor. Measure the horizontal and vertical distances from the holes.
Mounting Options
Desk & Grommet Clamp
Height Adjustment
Yes
Specifications
Attribute | Value |
---|---|
Mounting Surface | Desk |
Number of Displays Supported | 1 |
Product Type | Monitor Arm |
Maximum Screen Size | 24in |
VESA Configurations | 75x75mm, 100x100mm |
Extension Arm | Yes |
Maximum Load | 8kg |
Screen Size Maximum | 34in |
Depth | 887mm |
Colour | Black |