- RS Stock No.:
- 186-1638
- Mfr. Part No.:
- FIBLCSC2
- Brand:
- StarTech.com
Available to back order for despatch 03/05/2024
Added
Price Each
£22.43
(exc. VAT)
£26.92
(inc. VAT)
Units | Per unit |
1 + | £22.43 |
- RS Stock No.:
- 186-1638
- Mfr. Part No.:
- FIBLCSC2
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FIBLCSC2 Fibre Cable
The FIBLCSC2 2-meter (6.6ft) Multimode 62.5/125 Duplex Fibre Patch Cable is terminated with one LC (male) connector and one SC (male) connector, to provide the necessary connection between fibre networking devices for high-speed, long distance networks.
This LC-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fibre duplex cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-SC Multimode Fibre Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
This LC-SC patch cable is housed in a LSZH (Low-Smoke, Zero-Halogen) flame retardant jacket, to ensure minimal smoke, toxicity and corrosion when exposed to high sources of heat, in the event of a fire. Making it ideal for use in industrial settings, central offices and schools, as well as residential settings where building codes are a consideration.
To ensure optimum performance, our multimode fibre duplex cable is individually tested and certified to be within acceptable optical insertion loss limits for guaranteed compatibility and 100% reliability.
Backed by Lifetime Warranty, our LC-SC Multimode Fibre Patch cable is guaranteed to provide long-lasting dependability, and top quality performance.
Features & Benefits
• Attenuation loss meets or exceeds industry standards
• LSZH (Low-Smoke, Zero-Halogen) cable jacket
• Immune to electrical interference
• LSZH-rated cable, suitable for installations under restrictive building codes
• Backed by StarTech.com lifetime warranty
• LSZH (Low-Smoke, Zero-Halogen) cable jacket
• Immune to electrical interference
• LSZH-rated cable, suitable for installations under restrictive building codes
• Backed by StarTech.com lifetime warranty
Applications
• Ideal solution for data applications requiring high speed data transmission
• Broadband systems
• Telecommunication/Data communication
• Used by long distance networks with mission critical data
• Broadband systems
• Telecommunication/Data communication
• Used by long distance networks with mission critical data
Whats in the package?
• 2m Multimode 62.5/125 Duplex Fibre Patch Cable LC - SC
FAQ
What is the difference between UPC and APC connectors, and what do StarTech.com cables use?
UPC and APC are fibre cable connector types. UPC (Ultra Physical Contact) connectors have a fiber connector end face that has been polished to be dome-shaped. This results in light that can be reflected straight back to the source. APC (Angled Physical Contact) connectors have a fibre connector end face that has been polished at an eight degree angle. This results in a reduced amount of light that is reflected between the two connected fibres. StarTech.com fiber cables use UPC connectors.
UPC and APC are fibre cable connector types. UPC (Ultra Physical Contact) connectors have a fiber connector end face that has been polished to be dome-shaped. This results in light that can be reflected straight back to the source. APC (Angled Physical Contact) connectors have a fibre connector end face that has been polished at an eight degree angle. This results in a reduced amount of light that is reflected between the two connected fibres. StarTech.com fiber cables use UPC connectors.
Specifications
Attribute | Value |
---|---|
Connector 1 | LC |
Length | 2m |
Propagation Mode | Multi Mode |
Connector 2 | SC |
Terminated/Unterminated | Terminated |
Core Diameter | 62.5/125µm |
Sheath Colour | Orange |
Cable Construction | Duplex |
Data Rate | 10Gbps |
Fibre Type | OM1 |
Maximum Operating Temperature | +60°C |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Minimum Operating Temperature | -20°C |
Related links
- Startech SC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO ST to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO SC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- Startech LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- Startech LC to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m