StarTech.com VGA over IP IP Extender 100m, 1920 x 1200 Maximum Resolution
- RS Stock No.:
- 186-1574
- Mfr. Part No.:
- IPUSB2VGA2
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 186-1574
- Mfr. Part No.:
- IPUSB2VGA2
- Brand:
- StarTech.com
- COO (Country of Origin):
- TW
This VGA over IP extender lets you share a VGA display or projector with the wireless or wired computers on your network. The IP extender makes it easier than ever for users to collaborate and deliver presentations in boardrooms and office meetings, with intuitive controls and effortless screen sharing.
The IP video extender supports resolutions up to 1920x1200 and features two built-in USB ports and 3.5 mm audio set, enabling you to connect remote USB devices and speakers with a microphone to your computer from your display. Its the perfect solution for controlling a computer from wherever the adapter is located.
Streamline your digital collaboration
The IP video extender helps you boost your office productivity, by making it easier for users to collaborate and communicate. The included software lets you connect multiple computers and easily switch between which user is sharing their content with the VGA display, unlike some wireless video systems that are difficult to configure and require users to disconnect and reconnect manually.
You can even use the video-over-IP extender to share information with a remote audience, such as connecting to a remote display over an office LAN, to hold remote meetings while you're in another part of the office.
Bring your own device
With this IP video extender, you can turn your VGA television, monitor or projector into an IP display that can connect to any Windows® computer on your network. It's perfect for conference rooms and classrooms where different ideas are shared by users who bring their own computers.
Extend two USB devices at your display
With a built-in USB hub, you can use your computer to access two remote USB devices at your remote display, enabling you or your customers to control the computer from the remote location. Remote operation can be used to create interactive digital signage, to engage your customers. Or, if you're using the video-over-IP extender as part of your IT infrastructure, you can use the USB extender to add a remote KVM console that you can use to control your server from a remote location.
The IPUSB2VGA2 is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.
The IP video extender supports resolutions up to 1920x1200 and features two built-in USB ports and 3.5 mm audio set, enabling you to connect remote USB devices and speakers with a microphone to your computer from your display. Its the perfect solution for controlling a computer from wherever the adapter is located.
Streamline your digital collaboration
The IP video extender helps you boost your office productivity, by making it easier for users to collaborate and communicate. The included software lets you connect multiple computers and easily switch between which user is sharing their content with the VGA display, unlike some wireless video systems that are difficult to configure and require users to disconnect and reconnect manually.
You can even use the video-over-IP extender to share information with a remote audience, such as connecting to a remote display over an office LAN, to hold remote meetings while you're in another part of the office.
Bring your own device
With this IP video extender, you can turn your VGA television, monitor or projector into an IP display that can connect to any Windows® computer on your network. It's perfect for conference rooms and classrooms where different ideas are shared by users who bring their own computers.
Extend two USB devices at your display
With a built-in USB hub, you can use your computer to access two remote USB devices at your remote display, enabling you or your customers to control the computer from the remote location. Remote operation can be used to create interactive digital signage, to engage your customers. Or, if you're using the video-over-IP extender as part of your IT infrastructure, you can use the USB extender to add a remote KVM console that you can use to control your server from a remote location.
The IPUSB2VGA2 is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.
Features & Benefits
• Collaborate with co-workers by using your network to easily switch between devices shown on a shared display
• Share video with a wireless or wired LAN connection using any Windows computer on your network
• Control the video-over-IP adapter, using the included software
• Built-in 2-port USB hub and 3.5 mm peripheral set
• Supports resolutions up to 1920x1200
• Share video with a wireless or wired LAN connection using any Windows computer on your network
• Control the video-over-IP adapter, using the included software
• Built-in 2-port USB hub and 3.5 mm peripheral set
• Supports resolutions up to 1920x1200
Applications
• Create a remote KVM console that you can use to control your server from a remote location
• Install in your office boardroom, to enable your employees or co-workers to share each other's screens on a larger display
• Share information with clients at doctors offices and hospitals, while keeping the computer in a remote, secure location
• Install in your office boardroom, to enable your employees or co-workers to share each other's screens on a larger display
• Share information with clients at doctors offices and hospitals, while keeping the computer in a remote, secure location
Whats in the package?
• VGA over IP extender
• 3 ft [1 m] USB cable
• 5 ft [1.5 m] CAT5 cable
• universal power adapter (NA, EU, UK, ANZ)
• mounting bracket
• screw kit
• footpad set
• quick install guide
• 3 ft [1 m] USB cable
• 5 ft [1.5 m] CAT5 cable
• universal power adapter (NA, EU, UK, ANZ)
• mounting bracket
• screw kit
• footpad set
• quick install guide
Attribute | Value |
---|---|
Type | IP Extender |
Video Connection Type | VGA |
Number of Video Ports | 1 |
Transmission Method | IP |
Maximum Resolution | 1920 x 1200 |
Extension Distance | 100m |
Audio Connection Type | Stereo |
Local Device Dimensions | 101 x 73 x 23mm |
Local Device Weight | 304g |
Local Device Depth | 73mm |
Local Device Height | 23mm |
Local Device Width | 101mm |