- RS Stock No.:
- 186-1557
- Mfr. Part No.:
- IDE2SAT25
- Brand:
- StarTech.com
Available to back order for despatch when stock is available
Added
Price Each
£14.31
(exc. VAT)
£17.17
(inc. VAT)
Units | Per unit |
1 + | £14.31 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-1557
- Mfr. Part No.:
- IDE2SAT25
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Converter, IDE to SATA Adapter, 133MBps Maximum Data Transfer - IDE2SAT25
Use this IDE To SATA converter from StarTech.com to connect your SATA-based devices to legacy IDE motherboards. For versatility, the unit can fit both 2.5in and 3.5in SATA drives. It's also compatible with commonly used SATA specifications 1.0 and Ultra ATA-133.
Features & Benefits
Reliable data transferThe converter has a maximum data transfer rate of 133MBps, so you can be sure of fast data transmission.
Small sizeThanks to compact dimensions of 80 (H) x 32 (W) x 9mm (L), you can easily fit this unit into panels where space is limited.
Small sizeThanks to compact dimensions of 80 (H) x 32 (W) x 9mm (L), you can easily fit this unit into panels where space is limited.
Applications
• Light weight of 44g for minimal strain on equipment
• Comes with a SATA cable and Y-cable for ease of connection
• Comes with a SATA cable and Y-cable for ease of connection
This IDE to SATA adapter converts a 40-pin IDE connector to a SATA connector, allowing you to connect a 2.5in or 3.5in SATA (SATA, SATA II/SATA 300) drive to the motherboard in place of an IDE drive.
The IDE to SATA Adapter is suitable for installation in any computer case, as it is requires minimal space and does not impact airflow.
The IDE to SATA Adapter is suitable for installation in any computer case, as it is requires minimal space and does not impact airflow.
FAQs
• IDE to SATA Adapter
• Y Cable (LP4 to LP4 + SP4)
• SATA Cable
• Instruction Manual
• Y Cable (LP4 to LP4 + SP4)
• SATA Cable
• Instruction Manual
How do I set up this converter?As this unit is OS-independent, you don't need any specific software to set it up. Simply plug it into your IDE port, connect your SATA drive and you're ready to go.
Compatible Drive Type
SATA
RAID
No
Specifications
Attribute | Value |
---|---|
Type | SATA Adapter |
Supported Form Factor | SATA |
Dimensions | 80 x 32 x 9mm |
Number of Drives Supported | 1 |