- RS Stock No.:
- 186-1551
- Mfr. Part No.:
- HSB3SATSASBA
- Brand:
- StarTech.com
- RS Stock No.:
- 186-1551
- Mfr. Part No.:
- HSB3SATSASBA
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Rack, Mobile Rack Backplane, 6Gbps Maximum Transfer Rate - HSB3SATSASBA
Quickly install or hot-swap your 3.5in disks with this three-drive trayless rack from StarTech.com. It supports 6Gbps data transfer speeds, so you can also use it for SATA and SAS system applications. Use it to copy operating systems or as a removable backup station in server rooms.
Features & Benefits
Secure drive installation and removalEjection levers and a key lock on the backplane help with the quick and secure installation and removal of drives.
Heat controlAn integrated fan and ventilation gaps keep equipment cool to prevent damage from overheating.
Robust constructionThe aluminium enclosure withstands damage from rough handling, making it ideal for busy work environments.
Heat controlAn integrated fan and ventilation gaps keep equipment cool to prevent damage from overheating.
Robust constructionThe aluminium enclosure withstands damage from rough handling, making it ideal for busy work environments.
Applications
• Front-door key lock to prevent unauthorised access
• Wide operating temperature range between 0°C and +55°C for use in challenging conditions
• Wide operating temperature range between 0°C and +55°C for use in challenging conditions
FAQs
• 3 SATA HDD Backplane
• 18" SATA Cable
• Bay Key
• Instruction Manual
• Installation screw kit
• 18" SATA Cable
• Bay Key
• Instruction Manual
• Installation screw kit
Does this rack have status indicators?Yes, it comes with LED indicators for each drive for at-a-glance status checking.
FAQ
Can I hot-swap SATA drives with this mobile rack?
Yes, this mobile rack does support hot-swapping of SATA drives. To use this feature, it is required that the SATA port is set to Advanced Host Controller Interface (AHCI) mode and hot-swapping is enabled. On most motherboards, this is performed within the Basic Input/Output System (BIOS) or the Unified Extensible Firmware Interface (UEFI). If you are using a SATA controller card, consult the motherboard manufacturer's technical documentation for the correct steps to accomplish this.
Yes, this mobile rack does support hot-swapping of SATA drives. To use this feature, it is required that the SATA port is set to Advanced Host Controller Interface (AHCI) mode and hot-swapping is enabled. On most motherboards, this is performed within the Basic Input/Output System (BIOS) or the Unified Extensible Firmware Interface (UEFI). If you are using a SATA controller card, consult the motherboard manufacturer's technical documentation for the correct steps to accomplish this.
Compatible Drive Type
SAS, SATA
Interface
SATA
Specifications
Attribute | Value |
---|---|
Type | Mobile Rack Backplane |
Supported Form Factor | 3.5 in |
Dimensions | 194.1 x 145 x 110mm |
Number of Drives Supported | 3 |