- RS Stock No.:
- 179-8110
- Mfr. Part No.:
- ST121HDBTL
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8110
- Mfr. Part No.:
- ST121HDBTL
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ST121HDBTL HDMI Over Cat5 Extender
This HDBaseT™ extender kit can transmit your 4K HDMI signal up to 115 ft. (35 m) over a single CAT5e or CAT6 cable. At lower resolutions up to 1080p, the extender kit can transmit your signal up to 230 ft. (70 m).
Extend video and more with HDBaseT
The extender offers a complete end-to-end video and control solution, using HDBaseT technology to extend not just HDMI, but also DC power, IR and serial control over a single CAT5 cable. By extending so much over just one CAT5 or CAT6 cable, HDBaseT is the clear choice of every integrator and system designer.
The added benefit of power over cable means that youll only need one power source at one side of your extension - great for extending video and control to areas where power outlets may be limited, such as industrial sites.
Serial and IR extension optimizes operation by enabling you to control the video source or display from both the local and remote location.
Maximize reliability with HDBaseT certification
This HDBaseT extender has been certified via the HDBaseT Certification Program. This certification ensures the extender is compliant with HDBaseT technical standards, and maximizes reliability with your HDMI display and video source, by ensuring compliance with their established HDMI ecosystem.
Astonishing 4K picture quality at an impressive distance
With the A/V industry adopting 4K as the new high-resolution video standard, long-range video distribution can be a challenge over standard HDMI cables that become susceptible to signal degradation at 30 feet. This HDBaseT extender can maintain your Ultra HD 4K picture quality - four times the resolution of high-definition 1080p - even at 330 feet away from your video source. Plus, because the extender supports high-definition 1080p and lower resolutions, you can comfortably use this extender to make any video source look great, while future-proofing your setup for 4K implementation.
Professional installation
HDBaseT technology offers a single-cable installation, so you can integrate this solution seamlessly using your existing CAT5e or CAT6 infrastructure. Both the transmitter and receiver included with this HDBaseT extender kit are mountable, so you can keep the equipment out of sight in an equipment rack, or on a wall. This helps to reduce clutter and ensure a professional installation that doesn't draw your viewers' attention away from the content on your display. Its perfect for customer-facing displays in bars, restaurants or hotel lobbies.
What is HDBaseT?
HDBaseT is a standardized, zero-latency video technology thats revolutionizing HDMI distribution. HDBaseT uses an advanced method of modulation that enables you to distribute uncompressed HDMI audio and video, along with additional signals, over a single Ethernet cable.
Offering greater versatility than traditional HDMI extenders, and longer distances than HDMI cables alone, HDBaseT is the clear choice for every integrator and system designer. It can do so much, with just a single cable.
The ST121HDBTL is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.
Extend video and more with HDBaseT
The extender offers a complete end-to-end video and control solution, using HDBaseT technology to extend not just HDMI, but also DC power, IR and serial control over a single CAT5 cable. By extending so much over just one CAT5 or CAT6 cable, HDBaseT is the clear choice of every integrator and system designer.
The added benefit of power over cable means that youll only need one power source at one side of your extension - great for extending video and control to areas where power outlets may be limited, such as industrial sites.
Serial and IR extension optimizes operation by enabling you to control the video source or display from both the local and remote location.
Maximize reliability with HDBaseT certification
This HDBaseT extender has been certified via the HDBaseT Certification Program. This certification ensures the extender is compliant with HDBaseT technical standards, and maximizes reliability with your HDMI display and video source, by ensuring compliance with their established HDMI ecosystem.
Astonishing 4K picture quality at an impressive distance
With the A/V industry adopting 4K as the new high-resolution video standard, long-range video distribution can be a challenge over standard HDMI cables that become susceptible to signal degradation at 30 feet. This HDBaseT extender can maintain your Ultra HD 4K picture quality - four times the resolution of high-definition 1080p - even at 330 feet away from your video source. Plus, because the extender supports high-definition 1080p and lower resolutions, you can comfortably use this extender to make any video source look great, while future-proofing your setup for 4K implementation.
Professional installation
HDBaseT technology offers a single-cable installation, so you can integrate this solution seamlessly using your existing CAT5e or CAT6 infrastructure. Both the transmitter and receiver included with this HDBaseT extender kit are mountable, so you can keep the equipment out of sight in an equipment rack, or on a wall. This helps to reduce clutter and ensure a professional installation that doesn't draw your viewers' attention away from the content on your display. Its perfect for customer-facing displays in bars, restaurants or hotel lobbies.
What is HDBaseT?
HDBaseT is a standardized, zero-latency video technology thats revolutionizing HDMI distribution. HDBaseT uses an advanced method of modulation that enables you to distribute uncompressed HDMI audio and video, along with additional signals, over a single Ethernet cable.
Offering greater versatility than traditional HDMI extenders, and longer distances than HDMI cables alone, HDBaseT is the clear choice for every integrator and system designer. It can do so much, with just a single cable.
The ST121HDBTL is TAA compliant and backed by a 2-year StarTech.com warranty with free lifetime technical support.
Features & Benefits
• Also supports HD video resolutions such as 1920x1200 or 1080p at distances up to 230 ft. (70 m)
• Includes mounting hardware for professional installations
• Get hassle-free video and control extension with HDMI, IR, RS-232 and power extended over a single CAT5e or CAT6 cable
• Ensure a reliable video extension with an HDBaseT certified extender kit
• Maintain astonishing picture quality at up to 115 ft. (35 m) away, with support for Ultra HD 4K over non-proprietary CAT5e or CAT6 cabling
• Includes mounting hardware for professional installations
• Get hassle-free video and control extension with HDMI, IR, RS-232 and power extended over a single CAT5e or CAT6 cable
• Ensure a reliable video extension with an HDBaseT certified extender kit
• Maintain astonishing picture quality at up to 115 ft. (35 m) away, with support for Ultra HD 4K over non-proprietary CAT5e or CAT6 cabling
Applications
• Extend video where power outlets are limited with HDBaseT offering power over cable that powers both the transmitter and receiver using a single power source at either side of the connection
• Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
• Optimize placement of your demo stations at tradeshows and in auditoriums
• Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
• Optimize placement of your demo stations at tradeshows and in auditoriums
Whats in the package?
• HDBaseT transmitter
• HDBaseT receiver
• Universal power adapter (NA, EU, UK, ANZ)
• IR receiver
• IR blaster
• CAT5 cable
• Mounting brackets
• Foot pads
• HDBaseT receiver
• Universal power adapter (NA, EU, UK, ANZ)
• IR receiver
• IR blaster
• CAT5 cable
• Mounting brackets
• Foot pads
Note
When using Power over Cable (PoC) to power the transmitter or receiver, it is not recommended to pair the StarTech.com transmitter or receiver with any other HDBaseT hardware. Power over Cable should only be used with the transmitter and receiver that are provided with this extender kit.
FAQs
Does this video extender work with set-top boxes?
Yes, this video extender works with set-top boxes, provided the set-top box meets the following requirements:
The set-top box must be High-bandwidth Digital Content Protection (HDCP) compliant.
The set-top box must support devices being connected between the video source and display. If the set-top box requires a direct cable connection between the video source and display, it won't work with this video extender.
The set-top box must be High-bandwidth Digital Content Protection (HDCP) compliant.
The set-top box must support devices being connected between the video source and display. If the set-top box requires a direct cable connection between the video source and display, it won't work with this video extender.
Specifications
Attribute | Value |
---|---|
Type | Extender |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | HDBaseT |
Maximum Resolution | 4096 x 2160 |
Extension Distance | 35m |
Audio Connection Type | HDMI |
Local Device Dimensions | 92 x 66 x 27mm |
Local Device Weight | 452g |
Remote Device Weight | 452g |
Local Device Depth | 66mm |
Local Device Height | 27mm |
Local Device Width | 92mm |
Remote Device Depth | 66mm |
Remote Device Height | 27mm |