- RS Stock No.:
- 179-8068
- Mfr. Part No.:
- VS721MULTI
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8068
- Mfr. Part No.:
- VS721MULTI
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VS721MULTI Multi Input HDMI Switch
The VS721MULTI Multiple Video Input to HDMI® Switcher enables users to switch between 7 different audio-video sources to a single HDMI-equipped display.
This versatile switcher is the perfect solution for combining digital and analogue video sources (RGB/YPbPr/YCbCr) with your digital HDMI® display, eliminating the cost of upgrading individual components (i.e. DVD player, PC, VCR, etc.).
An all-in-one multimedia solution, the video converter/switcher includes support for full high definition 1080p video resolution as well as digital and analogue audio. Plus, the switch features RS232 remote serial control, and includes a convenient IR remote control for switching between video sources .
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
This versatile switcher is the perfect solution for combining digital and analogue video sources (RGB/YPbPr/YCbCr) with your digital HDMI® display, eliminating the cost of upgrading individual components (i.e. DVD player, PC, VCR, etc.).
An all-in-one multimedia solution, the video converter/switcher includes support for full high definition 1080p video resolution as well as digital and analogue audio. Plus, the switch features RS232 remote serial control, and includes a convenient IR remote control for switching between video sources .
Backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Supports analogue PC Resolution input and output up to WUXGA (1920x1200) @ 60Hz
HDMI® and HDCP compliant
Supports analogue HDTV RGB/YPbPr/YCbCr input, output up to 1080p @ 60Hz
By enabling you to share a single HDMI® display between up to seven different types of digital or analogue video source, the switcher/converter offers an all-in-one multimedia switching solution
The switcher features RS232 remote serial control (with software), and a convenient IR remote control that makes it easy to switch between video sources
The switcher/converter maximizes compatibility with A/V devices, by converting analogue video sources (e.g. VGA, Component, Composite, S-Video) to an HDMI® Display
HDMI® and HDCP compliant
Supports analogue HDTV RGB/YPbPr/YCbCr input, output up to 1080p @ 60Hz
By enabling you to share a single HDMI® display between up to seven different types of digital or analogue video source, the switcher/converter offers an all-in-one multimedia switching solution
The switcher features RS232 remote serial control (with software), and a convenient IR remote control that makes it easy to switch between video sources
The switcher/converter maximizes compatibility with A/V devices, by converting analogue video sources (e.g. VGA, Component, Composite, S-Video) to an HDMI® Display
Applications
Convert analogue and digital video to HDMI® for a variety of applications such as switching between consumer electronics devices (e.g. Blu-ray Disc™ players, satellite receivers, video game consoles and other devices)
Whats in the package?
Multiple format to HDMI audio video switch
IR remote control
Mounting kit
RS232 serial cable (6 ft.)
RS-232 control software CD
Universal power adapter (NA, EU, UK, AU)
Instruction manual
IR remote control
Mounting kit
RS232 serial cable (6 ft.)
RS-232 control software CD
Universal power adapter (NA, EU, UK, AU)
Instruction manual
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | HDMI |
Number of Video Inputs | 5 |
Number of Video Outputs | 1 |
Number of Ports | 7 |
Maximum Resolution | 1920 x 1200 |
Dimensions | 384 x 173 x 45mm |
Weight | 1.8kg |
Audio Connection Type | HDMI |
Depth | 173mm |
Height | 45mm |
Width | 384mm |