- RS Stock No.:
- 179-8054
- Mfr. Part No.:
- TB3DKM2DP
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8054
- Mfr. Part No.:
- TB3DKM2DP
- Brand:
- StarTech.com
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TB3DKM2DP Thunderbolt 3 Dock
The bus-powered Thunderbolt 3™ docking station connects to dual 4K DisplayPort displays, Gigabit Ethernet and a USB 3.0 (Type-A) port. Compatible with macOS and Windows®, its the ideal accessory for your Thunderbolt 3 laptop and for flexible setup, the attached USB-C cable has an extended length of (7.9 in. | 20 cm).
Create a Dual-4K 60Hz Workstation
Great for editing 4K video or other Ultra HD tasks, this portable dual DisplayPort docking station supports 40Gbps of throughput and 4K resolution at 60Hz on two DisplayPort monitors, through a single Thunderbolt 3 port.
Connect your laptop to:
2x 4K DisplayPort displays (up to 4096 x 2160p @ 60Hz)
OR
1x 5K display (5120 x 2880 @ 60Hz)
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
The Ports You Need Most
To enhance your productivity, the Gigabit Ethernet port (with PXE Boot and Wake-on-LAN support) ensures reliable wired network access. A USB 3.0 Type-A port, with ample space around it, lets you connect a USB device, like a flash drive, for easy file access.
The TB3DKM2DP is Thunderbolt Certified, and backed by a StarTech.com 3-year warranty and free lifetime technical support.
Create a Dual-4K 60Hz Workstation
Great for editing 4K video or other Ultra HD tasks, this portable dual DisplayPort docking station supports 40Gbps of throughput and 4K resolution at 60Hz on two DisplayPort monitors, through a single Thunderbolt 3 port.
Connect your laptop to:
2x 4K DisplayPort displays (up to 4096 x 2160p @ 60Hz)
OR
1x 5K display (5120 x 2880 @ 60Hz)
Easy Installation & Deployment
Simply connect the TB3 dock to your laptop with included TB3 cable and start working immediately. No time-consuming driver installations are required.
The Ports You Need Most
To enhance your productivity, the Gigabit Ethernet port (with PXE Boot and Wake-on-LAN support) ensures reliable wired network access. A USB 3.0 Type-A port, with ample space around it, lets you connect a USB device, like a flash drive, for easy file access.
The TB3DKM2DP is Thunderbolt Certified, and backed by a StarTech.com 3-year warranty and free lifetime technical support.
Features & Benefits
• Add wired network connectivity with the Gigabit Ethernet RJ45 port
• Bus-powered (no external power required) via extended length 7.8 in. (20 cm) cable
• Compact design in durable aluminium
• Add dual UHD 4K DisplayPort monitors at 60Hz or a single 5K 60Hz display to your laptop, with this portable Thunderbolt 3 docking station
• Easy to set up and ready to go with no driver installation required
• Connect a USB-A device with the USB 3.0 port
• Bus-powered (no external power required) via extended length 7.8 in. (20 cm) cable
• Compact design in durable aluminium
• Add dual UHD 4K DisplayPort monitors at 60Hz or a single 5K 60Hz display to your laptop, with this portable Thunderbolt 3 docking station
• Easy to set up and ready to go with no driver installation required
• Connect a USB-A device with the USB 3.0 port
Applications
• Review/edit images or media files on two 4K DisplayPort displays
• Transfer a 4K movie in under 30 seconds
• Ideal for shared or temporary work stations, such as hot desks (hoteling)
• Transfer a 4K movie in under 30 seconds
• Ideal for shared or temporary work stations, such as hot desks (hoteling)
Whats in the package?
• Thunderbolt 3 dock
• Instruction manual
• Instruction manual
Specifications
Attribute | Value |
---|---|
Video Connection Type | DisplayPort |
Number of USB Ports | 1 |
Maximum Resolution | 5120 x 2880 |
Bus Type | Thunderbolt 3 |
USB Standard | USB 3.0 |
Number of Displays Supported | 2 |
USB Connection Type | USB C |