- RS Stock No.:
- 179-8041
- Mfr. Part No.:
- GLCT10PKST
- Brand:
- StarTech.com
- RS Stock No.:
- 179-8041
- Mfr. Part No.:
- GLCT10PKST
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GLCT10PKST Cisco GLC-T
The GLCT10PKST is a ten-pack of our Cisco GLC-T compatible copper transceiver module that has been designed, programmed and tested to work with Cisco® brand switches and routers. It delivers dependable 1 GbE connectivity over copper cable, for 1000BASE-T compliant networks, with a maximum distance of up to 100 m (328 ft).
Technical Specifications:
Maximum Data Transfer Rate: 1000 Mbps
Type: Copper
Connection Type: RJ45 Connector
Maximum Transfer Distance: 100 m (328 ft)
MTBF: 4,655,371 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): No
This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Technical Specifications:
Maximum Data Transfer Rate: 1000 Mbps
Type: Copper
Connection Type: RJ45 Connector
Maximum Transfer Distance: 100 m (328 ft)
MTBF: 4,655,371 hours
Power Consumption: Less than 1.3 Watts
Digital Diagnostics Monitoring (DDM): No
This SFP copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.
Features & Benefits
Meets or exceeds OEM specifications and Multi-Source Agreement (MSA) industry standards
Low power consumption of less than 1.3 W
Hot-swappable with fibre-optic modules
100% compatibility with Cisco GLC-T guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Uses a cost-effective cabling alternative to fibre-optic set ups
Low power consumption of less than 1.3 W
Hot-swappable with fibre-optic modules
100% compatibility with Cisco GLC-T guaranteed
StarTech.com SFP modules are backed by a lifetime warranty
Uses a cost-effective cabling alternative to fibre-optic set ups
Applications
Replacing defective or damaged SFP modules in Cisco switches and routers
Expand your network to remote segments
Expand your network to remote segments
Whats in the package?
SFP transceivers
FAQs
How can I tell if this SFP will be compatible with my network equipment?
SFP fibre transceivers (mini-GBIC) are specific to applications and therefore, you need to select the correct fibre transceiver for your application. StarTech.com offers a few types of fibre transceivers: Cisco®, Cisco Meraki®, HP®, and Juniper® compatible, as well as standard gigabit SFP converters. Although the transceivers may be referred to as GBIC or mini-GBIC, the correct terminology for the device is small form-factor pluggable transceiver or SFP . StarTech.com does not carry GBIC converters.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
If your device is not a Cisco device, it can still use Cisco compatible SFPs. Cisco SFPs are specifically coded to be compatible with Cisco devices. A standard SFP will not work in a Cisco device.
Specifications
Attribute | Value |
---|---|
Maximum Data Transfer Rate | 1000Mbps |
Connection Port | RJ45 |
Compatible Brands | Cisco |
Maximum Transfer Distance | 100m |