- RS Stock No.:
- 179-8028
- Mfr. Part No.:
- HDVGADP2HD
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 179-8028
- Mfr. Part No.:
- HDVGADP2HD
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
HDVGADP2HD Multi Input to HDMI
This multi-input converter switch lets you connect your DisplayPort (DP), HDMI® and VGA audio/video sources to one HDMI display or projector. The switch enables you to automatically or manually switch between your video sources and features built-in signal conversion, which eliminates the cost and hassle of using additional adapters for the sake of compatibility.
This versatile A/V switch supports video resolutions up to 1920x1200 (1080p) on your VGA source and up to 4K at 30 Hz on your DisplayPort and HDMI video sources. For a tidy, professional installation, the converter switch includes mounting hardware.
Save time with a single switch for DisplayPort, HDMI and VGA
The A/V switch features built-in HDMI conversion, so you can connect two HDMI sources as well as a VGA and a DisplayPort video source to the same HDMI display, without having to use additional adapters or scalers.
Effortless control with automatic or priority switching
The converter switch ensures hassle-free operation, with two different auto-switching modes: auto-detect switching, which detects and selects a newly connected device, or priority selection, which lets you choose which port should be activated by default for automatic switching. The converter switch is perfect for digital signage applications where an automatic switch can replace a failed source with a secondary input to avoid embarrassing video outages.
Focus on your presentation, not boardroom connections
This versatile A/V switch has been designed with the boardroom and classroom in mind, with HDMI, VGA and DisplayPort inputs to support a wide range of devices, and a built-in converter that makes it easy to connect to the rooms display without having to connect additional adapters. Plus, automatic switching encourages on-the-fly collaboration among students or co-workers, by making it so easy to share a projector or other display device between multiple sources.
Impressive DisplayPort and HDMI image quality with 4K support
The video switch maintains Ultra HD 4K picture quality while switching between content from HDMI and DisplayPort source devices, including Blu-ray™ players and DVD players, computer systems, video game consoles, digital cable and satellite boxes and A/V receivers.
4K video support ensures a higher level of image clarity and visibility, delivering four times the resolution of 1080p -- 8.29 million pixels versus 2.07 million pixels. It offers a more engaging visual experience for audiences in a wide range of venues, including conference centres, boardrooms, educational facilities, and commercial settings.
When connecting a VGA source, the switch supports high-definition resolutions up to 1920 x 1200. With its exceptional resolution and image quality, this switch is ideal for bringing your digital signage to life.
The HDVGADP2HD is TAA compliant and backed by a 2-year StarTech.com warranty and free lifetime support.
This versatile A/V switch supports video resolutions up to 1920x1200 (1080p) on your VGA source and up to 4K at 30 Hz on your DisplayPort and HDMI video sources. For a tidy, professional installation, the converter switch includes mounting hardware.
Save time with a single switch for DisplayPort, HDMI and VGA
The A/V switch features built-in HDMI conversion, so you can connect two HDMI sources as well as a VGA and a DisplayPort video source to the same HDMI display, without having to use additional adapters or scalers.
Effortless control with automatic or priority switching
The converter switch ensures hassle-free operation, with two different auto-switching modes: auto-detect switching, which detects and selects a newly connected device, or priority selection, which lets you choose which port should be activated by default for automatic switching. The converter switch is perfect for digital signage applications where an automatic switch can replace a failed source with a secondary input to avoid embarrassing video outages.
Focus on your presentation, not boardroom connections
This versatile A/V switch has been designed with the boardroom and classroom in mind, with HDMI, VGA and DisplayPort inputs to support a wide range of devices, and a built-in converter that makes it easy to connect to the rooms display without having to connect additional adapters. Plus, automatic switching encourages on-the-fly collaboration among students or co-workers, by making it so easy to share a projector or other display device between multiple sources.
Impressive DisplayPort and HDMI image quality with 4K support
The video switch maintains Ultra HD 4K picture quality while switching between content from HDMI and DisplayPort source devices, including Blu-ray™ players and DVD players, computer systems, video game consoles, digital cable and satellite boxes and A/V receivers.
4K video support ensures a higher level of image clarity and visibility, delivering four times the resolution of 1080p -- 8.29 million pixels versus 2.07 million pixels. It offers a more engaging visual experience for audiences in a wide range of venues, including conference centres, boardrooms, educational facilities, and commercial settings.
When connecting a VGA source, the switch supports high-definition resolutions up to 1920 x 1200. With its exceptional resolution and image quality, this switch is ideal for bringing your digital signage to life.
The HDVGADP2HD is TAA compliant and backed by a 2-year StarTech.com warranty and free lifetime support.
Features & Benefits
Backward compatible with high-definition resolutions up to 1920 x 1200 or 1080p
Mounting hardware included
Save the hassle and expense of using additional adapters, with a switch that accommodates VGA, DP and HDMI inputs with a single HDMI output
Effortless control with auto-detect and priority port selection
Astonishing picture quality with support for resolutions up to 4K at 30Hz
Mounting hardware included
Save the hassle and expense of using additional adapters, with a switch that accommodates VGA, DP and HDMI inputs with a single HDMI output
Effortless control with auto-detect and priority port selection
Astonishing picture quality with support for resolutions up to 4K at 30Hz
Applications
Use in your classroom or boardroom display, to enable presenters to connect a wide range of devices
Automatically switch between your set-top box or computer, in a home theatre environment
Connect and switch between DP, VGA and HDMI video sources on a test bench, for troubleshooting different types of computers
Automatically switch between your set-top box or computer, in a home theatre environment
Connect and switch between DP, VGA and HDMI video sources on a test bench, for troubleshooting different types of computers
Whats in the package?
Converter switch
IR remote control
Screw kit
Mounting bracket kit
Footpad set
RJ11-to-RS232 converter
RJ11 cable
Universal power adapter (NA / EU / UK / AU)
Quick start guide
IR remote control
Screw kit
Mounting bracket kit
Footpad set
RJ11-to-RS232 converter
RJ11 cable
Universal power adapter (NA / EU / UK / AU)
Quick start guide
FAQs
Does this device require me to install drivers, or perform any other setup tasks?
This device is plug and play. It does not use any drivers, and does not require any setup tasks other than plugging in the source (for example, a computer) and the destination (for example, a monitor).
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | DisplayPort, HDMI, VGA |
Number of Video Outputs | 1 |
Number of Ports | 3 |
Number of Video Inputs | 4 |
Maximum Resolution | 3840 x 2160 |
Power Source | AC Adapter |
Dimensions | 161 x 105 x 41mm |
Weight | 615g |
Audio Connection Type | DVI |
Depth | 105mm |
Height | 41mm |
Width | 161mm |